LIS2DU12TR

STMicroelectronics
511-LIS2DU12TR
LIS2DU12TR

Mfr.:

Description:
Accelerometers Ultralow-power accelerometer with antialiasing and motion detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 281

Stock:
281
Can Dispatch Immediately
On Order:
10.000
Expected 06/04/2026
10.000
Expected 01/02/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,88 € 9,40 €
1,75 € 17,50 €
1,48 € 74,00 €
1,38 € 138,00 €
1,16 € 580,00 €
1,10 € 1.100,00 €
1,05 € 2.100,00 €
1,01 € 5.050,00 €
Full Reel (Order in multiples of 10000)
1,01 € 10.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit
Digital
I2C, I3C, SPI
12 bit
3.6 V
1.62 V
6.1 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Accelerometers
Factory Pack Quantity: 10000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

LIS2DU12 Ultra Low-Power Accelerometer

STMicroelectronics LIS2DU12 Ultra Low-Power Accelerometer is a linear 3-axis accelerometer with advanced digital functions. The STMicroelectronics LIS2DU12 MEMS and ASIC are designed to build an outstanding ultralow-power architecture. The device's anti-aliasing filter operates with a current consumption among the lowest in the market.