X2F000031000100

Epson Timing
732-X2F000031000100
X2F000031000100

Mfr.:

Description:
Accelerometers M-A552AC10 Digital Output Accelerometer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 27/07/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.756,86 € 1.756,86 €

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
15 G
Digital
CAN
24 V
9 V
35 mA
- 30 C
+ 70 C
PCB Mount
Tray
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Accelerometers
Series: M-A552
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031801900
ECCN:
EAR99

M-A552 Accelerometer Sensor Units

Epson M-A552 Accelerometer Sensor Units are three-axis digital-output accelerometers featuring ultra-low noise, high stability, and low power consumption, using fine-processing quartz technology. These accelerometers incorporate high accuracy and durability. The M-A552 is packaged in a waterproof and dust-proof metallic casesupporting a CAN bus interface. The M-A552 is packaged in a waterproof and dust-proof metallic case supporting the RS422 interface. Typical applications include structural health monitoring, seismic measurements, vibration control and stabilization, and motion analysis and control.