12 bit Accelerometers

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis motion-wakeup accelerometer for industrial, medical applications 20.602In Stock
18.000Expected 04/12/2026
Min.: 1
Mult.: 1
: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 Reel, Cut Tape
MEMSIC Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer 46.838In Stock
Min.: 1
Mult.: 1
: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 10.832In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis accelerometer for medical/healthcare applications, ±2g/±4g/&#17 2.071In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.91 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive keyfob applications 60In Stock
48.000On Order
Min.: 1
Mult.: 1
: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 128 LSB/g Digital I2C 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Nanopower Three-Axis, 2g/4g/8g Digi Acc 7.617In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.500

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.3 V 1.8 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower, 3-Axis, 200 g Digital Output, MEMS 5.612In Stock
Min.: 1
Mult.: 1
Max.: 250
: 1.500

3-axis X, Y, Z 200 g 10 LSB/g Digital SPI 12 bit 3.5 V 1.6 V 22 uA - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower, 3-Axis, 400 g, Digital Output, MEMS Accelerometer 4.481In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.500

3-axis X, Y, Z 400 g 5 LSB/g Digital I2C, SPI 12 bit 3.5 V 1.6 V 19 uA - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Digital Three-Axis Accelerometer 7.198In Stock
Min.: 1
Mult.: 1
: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.3 mA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers SENSOR 188In Stock
200Expected 10/09/2026
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.3 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for industrial, medical applications requiring high performance over temperature 189In Stock
1.250Expected 04/09/2026
Min.: 1
Mult.: 1
: 1.250

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 128 LSB/g, 256 LSB/g, 512 LSB/g, 1024 LSB/g I2C, SPI 12 bit 3.6 V 1.71 V 460 nA - 40 C + 105 C SMD/SMT QFN-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with Qvar, AI, & anti-aliasing 6.992In Stock
Min.: 1
Mult.: 1
Max.: 250
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower 3-axis +/-2/4/8g Digital Acce 1.568In Stock
Min.: 1
Mult.: 1
: 1.500

3-axis X, Y, Z 2 g, 4 g, 8 g 250 LSB/g Digital SPI 12 bit 3.5 V 1.6 V 1.95 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive security and convenience applications 2.180In Stock
Min.: 1
Mult.: 1
: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V - 40 C + 105 C SMD/SMT DFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Intelligent ultralow-power accelerometer for industrial applications 9In Stock
10.000Expected 06/07/2027
Min.: 1
Mult.: 1
Max.: 500
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit, 0.488 mg/digit Digital I2C, I3C, MIPI, SPI 12 bit 3.6 V 1.62 V 9.3 uA - 40 C + 105 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with AI & anti-aliasing 89In Stock
40.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 16In Stock
500On Order
Min.: 1
Mult.: 1
: 250

3-axis X, Y, Z 1 g, 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: ultra-low-power high-performance 3-axis "
117.584On Order
Min.: 1
Mult.: 1
Max.: 500
: 8.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1 mg/digit to 192 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with antialiasing and motion detection
38.891On Order
Min.: 1
Mult.: 1
Max.: 500
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with antialiasing and motion detection
497On Order
Min.: 1
Mult.: 1
Max.: 50
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.62 V 9.2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive applications requiring high performance over temperature
2.500On Order
Min.: 1
Mult.: 1
: 1.250

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1024 LSB/g, 512 LSB/g, 256 LSB/g, 128 LSB/g I2C 12 bit 3.6 VDC 1.71 VDC 1.01 uA - 40 C + 105 C SMD/SMT QFN-12 Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2-axis Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Bulk
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100
: 100

2-axis Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

2-axis Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel
Murata Electronics Accelerometers SENSOR Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

3-axis X, Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel