VN5E006ASPTR-E

STMicroelectronics
511-VN5E006ASPTR-E
VN5E006ASPTR-E

Mfr.:

Description:
Power Switch ICs - Power Distribution Single Ch High Side 41V VCC 6mOhm 90A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.619

Stock:
2.619 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,01 € 4,01 €
3,05 € 30,50 €
2,81 € 70,25 €
2,55 € 255,00 €
2,42 € 605,00 €
Full Reel (Order in multiples of 600)
2,37 € 1.422,00 €
2,23 € 2.676,00 €
2,19 € 5.256,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
10 A
90 A
9 mOhms
30 us
30 us
4.5 V to 28 V
- 40 C
+ 150 C
SMD/SMT
PowerSO-10
VN5E006ASP-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 600
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4.5 V
Unit Weight: 1,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99