SOT-23-3 Power Switch ICs - Power Distribution

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Packaging
Littelfuse Power Switch ICs - Power Distribution 5V/4A/30Vmax efuse with OCP & OVP 14.798In Stock
Min.: 1
Mult.: 1
: 3.000

Over-Voltage Protection 1 Output 4 A 3 A 50 mOhms 2.7 V to 6 V - 40 C + 125 C SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution USB Power Switch,SOT Switch,SOT23,3K 8.875In Stock
6.000Expected 26/05/2027
Min.: 1
Mult.: 1
Max.: 490
: 3.000

High Side 1 Output 200 mA 400 mA 350 mOhms 700 us 2.7 V to 5.2 V - 40 C + 85 C SMD/SMT SOT-23-3 AP2331 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution Load Driver SOT23 T&R 3K 1.575In Stock
423.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

1 Output 430 mA 3 V to 6 V - 55 C + 150 C SMD/SMT SOT-23-3 DRDC3105 Reel, Cut Tape, MouseReel

Richtek Power Switch ICs - Power Distribution 70mohm/55mohm, 3A/2.5A/2A/1.5A/1A/0.5A High-Side Power Switches with Flag 5.168In Stock
9.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 3.000

High Side 1 Output 500 mA 500 mA 70 mOhms 2.1 ms 2.7 V to 6 V - 40 C + 85 C SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel

Diodes Incorporated Power Switch ICs - Power Distribution USB Power Switch
5.165On Order
Min.: 1
Mult.: 1
Max.: 790
: 3.000

High Side 1 Output 200 mA 400 mA 350 mOhms 700 us 2.7 V to 5.2 V - 40 C + 85 C SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel