High Side Switch Power Switch ICs - Power Distribution

Results: 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 21A,6V - 28V
5.000In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 3 Output 21 A 60 mOhms 175 us 125 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 2ch High Side Switch IC for USB and Mem 1.744In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 2 Output 1.5 A to 3 A 125 mOhms 20 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD slf-rest. 10.464In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 2 Output 800 mA 1.45 A 650 mOhms 25 us 25 us 4 V to 18 V - 40 C + 150 C SMD/SMT HTSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Super Fast Recovery Diodes 4.555In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 350 mA 200 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution PMW TYPE DC/DC CON 8.747In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 500 mA 200 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Pwr Switch Hi Side 0.35A 2.944In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 650 mA 155 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 BD2247G Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Hi Side USB Pwr Sw 4.819In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 200 mA 155 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 BD2248G Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution SPI BUS EEPROM 2.412In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 500 mA 350 mA 200 mOhms 6 ms 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD off-latch 3.229In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 2 Output 800 mA 1.45 A 650 mOhms 25 us 25 us 4 V to 18 V - 40 C + 150 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.7A,2.8V - 5.5V 19.753In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 1.5 A 200 mA to 1.7 A 130 mOhms 10 ms 40 us 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-6 129 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1A,2.7V - 5.5V 9.586In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 3 Output 600 mA 90 mOhms 20 ms 20 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.45A,4V - 18V 4.190In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 2 Output 800 mA 1.45 A 650 mOhms 25 us 25 us 4 V to 18 V - 40 C + 150 C SMD/SMT HTSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 500mA,2.7V - 5.5V 2.788In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 500 mA 500 mA 165 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 105 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Small Pkg High Side Sw IC 2.479In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 850 mA 155 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 BD2240G Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive High Side Switch; 2Ch 45mOhm 1.073In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 8 Output 21 A 60 mOhms 175 us 125 us 6 V to 19 V - 40 C + 150 C SMD/SMT HSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 5A,6V - 28V 8.465In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 4 Output 5 A 60 mOhms 120 us 120 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-8 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch High Side Switch IC 2.461In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 3 Output 1.5 A 110 mOhms 20 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch High Side Switch IC 2.490In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 3 Output 2.4 A 110 mOhms 20 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 2ch High Side Switch IC for USB and Mem 1.952In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 2 Output 1.5 A to 3 A 125 mOhms 20 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.4A,2.7V - 5.5V 2.276In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 500 mA 500 mA 155 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Hi Side USB Pwr Sw 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 3 Output 1.25 A 98 mOhms 20 ms 20 us 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82033FVJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.4A,2.7V - 5.5V 2.984In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 500 mA 500 mA 155 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Hi Side USB Pwr Sw 1.732In Stock
Min.: 1
Mult.: 1
: 2.500

High Side Switch 3 Output 1.7 A 115 mOhms 20 ms 40 us 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82024FVJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD slf-rest. 2.193In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 2 Output 800 mA 1.45 A 650 mOhms 25 us 25 us 4 V to 18 V - 40 C + 150 C SMD/SMT HSON-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch Small Package Switch IC 2.510In Stock
Min.: 1
Mult.: 1
: 3.000

High Side Switch 1 Output 350 mA 210 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel