Analog Devices Inc. Analogue Switch ICs

Results: 1.637
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs Dual-Supply, Low On-Resistance, SPST, CM 984In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 2 V 12 V +/- 1 V +/- 6 V 100 ns 75 ns - 40 C + 85 C MAX4517 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 882In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns 0 C + 70 C MAX4541 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply Dual SPST/SPD 920In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 x SPDT 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4544 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Single-Supply, 10Ohm SPST C 8.219In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SC-70-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4594 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5Ohm, Quad, SPST, CMOS Analog Switches 198In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 250 ns 350 ns 0 C + 70 C MAX4602 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Dual, 5Ohm Analog Switches 6.219In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 8 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 250 ns 200 us 0 C + 70 C MAX4622 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 0.5Ohm, Low-Voltage, Single-Supply SPST 675In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel 1 x SPST 500 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4626 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana 1.883In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4652 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5 Ohm Quad, SPST, CMOS Analog Switches 297In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4662 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5 Ohm Quad, SPST, CMOS Analog Switches 431In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4662 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 3Ohm Single SPST Analog Switches 941In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 1 Channel 1 x SPST 3 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 700 ns 110 ns - 40 C + 85 C MAX4676 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPDT Audio Switches 716In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-16 4 Channel 4 x SPDT 900 mOhms 1.6 V 5.5 V 70 ns 210 ns - 40 C + 85 C MAX4740 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage, Dual SPDT, Audio Clickless 2.666In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TDFN-10 2 Channel 2 x SPDT 850 mOhms 1.8 V 5.5 V 80 ns 70 ns - 40 C + 85 C MAX4764 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs High-Speed, Low-Voltage, 0.7OHM CMOS Ana 338In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-16 3 Channel 3 x SPDT 1 Ohms 1.6 V 3.6 V 25 ns 15 ns - 40 C + 85 C MAX4783 Tube
Analog Devices Analogue Switch ICs +/-15V QUAD SPDT SWITCH, COMMON ENABLE 891In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 190 Ohms 5 V 16.5 V +/- 5 V +/- 16.5 V 140 ns 45 ns - 40 C + 125 C ADG1233 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs FAST QUAD SPST SWITCH IC 227In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 10.8 V 16.5 V +/- 13.5 V +/- 16.5 V 50 ns 50 ns - 55 C + 125 C ADG201HS Tube
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. 952In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V +/- 4.5 V +/- 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Tube
Analog Devices Analogue Switch ICs Power Off Protection 5 V, +12V, Quad SPST Switches with 5? On Resistance 1.203In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 6.1 Ohms 3 V 12 V +/- 3 V +/- 5.5 V 125 ns 125 ns - 40 C + 85 C ADG4612 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPDT 1.250In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 200 Ohms 9 V 40 V +/- 9 V +/- 22 V 175 ns 155 ns - 40 C + 125 C ADG5234 Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 4xSPDT 3.081In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 200 Ohms 9 V 40 V +/- 9 V +/- 22 V 175 ns 155 ns - 40 C + 125 C ADG5234 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 5V Quad SPST, NO with 1pC Qinj I.C. 6.428In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 115 Ohms 2.7 V 5.5 V +/- 2.7 V +/- 5.5 V 65 ns 40 ns - 40 C + 125 C ADG612 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE QUAD SPST I.C. 1.176In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG711 Tube
Analog Devices Analogue Switch ICs Dual SPST, NC I.C. 1.140In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel 2 x SPST 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG822 Tube
Analog Devices Analogue Switch ICs Low Voltage Dual SPDT Switch IC. 1.580In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-12 2 Channel 2 x SPDT 650 mOhms 1.65 V 3.6 V 26 ns 7 ns - 40 C + 125 C ADG836 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs DUAL 2:1 MUX. IC. 3.285In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel