Texas Instruments Analogue Switch ICs

Results: 382
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 7.954In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 85 C TS5A3167 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 5.364In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 85 C TS5A3167 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl-Ch 8-Ohm SPST A nalog Switch 3.851In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 8 Ohms 2 V 5.5 V 17 ns 14 ns - 40 C + 85 C TS5A4594 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Sngl-Ch 8-Ohm SPST A nalog Switch 1.432In Stock
3.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-5 1 Channel 1 x SPST 8 Ohms 2 V 5.5 V 17 ns 14 ns - 40 C + 85 C TS5A4594 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 8-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 3.616In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 8 Ohms 2 V 5.5 V 17 ns 14 ns - 40 C + 85 C TS5A4595 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 8-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 2.232In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 8 Ohms 2 V 5.5 V 17 ns 14 ns - 40 C + 85 C TS5A4596 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 8-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 5.676In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-5 1 Channel 1 x SPST 8 Ohms 2 V 5.5 V 17 ns 14 ns - 40 C + 85 C TS5A4596 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPDT Analog Sw itch A 595-TS5A4624 A 595-TS5A4624DCKT 2.124In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 22 ns 8 ns - 40 C + 85 C TS5A4624 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 15-Ohm SPDT Analog S witch 4.287In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 10 Ohms 1.65 V 5.5 V 5 ns 3.4 ns - 40 C + 85 C TS5A63157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.5-? on-state resis tance 5-V 2:1 (SPD A 926-LMS4684ITLX/NOPB 691In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT DSBGA-12 2 Channel 2 x SPDT 800 mOhms 1.8 V 5.5 V 60 ns 40 ns - 40 C + 85 C LMS4684 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch A A 595-CD74HC4016M96 71In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOIC-14 4 Channel 4 x SPST 135 Ohms 2 V 10 V 28 ns 22 ns - 55 C + 125 C CD74HC4016 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Hi-Speed CMOS Logic Quad Bilat Switch 1.200In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 4 Channel 4 x SPST 135 Ohms 2 V 10 V 28 ns 22 ns - 55 C + 125 C CD74HC4016 Tube
Texas Instruments Analogue Switch ICs High Speed CMOS Quad Analog Switch 1.856In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-16 4 Channel 4 x SPST 135 Ohms 2 V 6 V +/- 5 V +/- 5 V 37 ns 34 ns - 55 C + 125 C CD74HC4316 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switch 1.041In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TVSOP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 12 ns 12 ns - 40 C + 85 C SN74AHC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Bilateral Analo g SWCH 3.038In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 15 Ohms 800 mV 2.7 V 2.3 ns 2 ns - 40 C + 85 C SN74AUC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad Bilateral 306In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 25 ns 25 ns - 40 C + 85 C SN74LV4066A Tube
Texas Instruments Analogue Switch ICs Low RON Single SPDT Analog Switch 899In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT WSON-8 1 Channel 1 x SPDT 8 Ohms 2.7 V 12 V +/- 2.7 V +/- 6 V 115 ns 56 ns - 40 C + 85 C TS12A12511 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS 444In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A4515 Tube
Texas Instruments Analogue Switch ICs 10-Ohm SPST Analog S witch 469In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SM-8 1 Channel 1 x SPDT 13.8 Ohms 1.65 V 5.5 V 6.8 ns 4.1 ns - 40 C + 85 C TS5A2053 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm SPST Analog S witch 1.230In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 13.8 Ohms 1.65 V 5.5 V 6.8 ns 4.1 ns - 40 C + 85 C TS5A2053 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual 10-Ohm SPDT Ana log Switch ALT 595- ALT 595-TS5A23157DGSR 1.665In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 10 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 85 C TS5A23157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9-Ohm Dual SPST An alog Switch 1.001In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs AC 1-Ohm SPDT Analog Switch 277In Stock
6.000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1.3 Ohms 1.65 V 5.5 V 35 ns 20 ns - 40 C + 125 C TS5A3159 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V/3.3-V Single Cha nnel Analog Swtch 2.642In Stock
3.000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC70-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 125 C TS5A3166 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1.5-pF 5-V 2:1 (SP D T) 10-channel MIPI A 595-PCA9515BDGKR 824In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DSBGA-36 10 Channel 10 x SPDT 6.5 Ohms 1.65 V 5.5 V 300 us 1 ms - 40 C + 85 C TS5MP645 Reel, Cut Tape, MouseReel