Texas Instruments Analogue Switch ICs

Results: 382
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs SPDT Analog Switch
7.906Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-5X3-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch 2:1 Mux/Demux ALT 595-TS3A44159RSVR
2.994Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT UQFN-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.65-Ohm Dual SPDT A nalog Switch
2.146Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 740 mOhms 2.3 V 5.5 V 80 ns 70 ns - 40 C + 85 C TS5A22364 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Bilateral Analo g SWCH A 595-SN74AU A 595-SN74AUC2G66DCUR Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 15 Ohms 800 mV 2.7 V 2.3 ns 2 ns - 40 C + 85 C SN74AUC2G66 Reel
Texas Instruments Analogue Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SC70-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4597 Reel
Texas Instruments Analogue Switch ICs SPDT Ana Sw or 2:1 A na Mux/Demux A 595- A 595-SN74LVC2G53DCUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 18-Bit LVTTL/GTLP Un iv Bus Xcvr A 595-S A 595-SN74LV4066ARGYR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VQFN-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 25 ns 25 ns - 40 C + 85 C SN74LV4066A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 8-Bit FET Bus Switch A 595-SN74LVC2G66DC A 595-SN74LVC2G66DCUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V Low Ron 1:1 4 c hannel multiplexe Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT WQFN-16 4 Channel 4 x SPST 2.7 Ohms 4.5 V 36 V +/- 4.5 V +/- 18 V 175 ns 205 ns - 40 C + 125 C TMUX6211 Reel
Texas Instruments Analogue Switch ICs 36-V low RON 1:1 f o ur-channel multipl Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT WQFN-16 4 Channel 4 x SPST 2.7 Ohms 4.5 V 36 V +/- 4.5 V +/- 18 V 175 ns 205 ns - 40 C + 125 C TMUX6212 Reel

Texas Instruments Analogue Switch ICs +/-60-V fault-protec ted 1:1 (SPST) 4-c Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT WQFN-16 4 Channel 4 x SPST 9.5 Ohms 8 V 44 V 5 V 22 V 930 ns 230 ns - 40 C + 125 C TMUX7413F Reel
Texas Instruments Analogue Switch ICs 10O SPST Ana Sw ALT 595-TS5A1066DBVR ALT ALT 595-TS5A1066DBVR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 5.5 ns 4.5 ns - 40 C + 85 C TS5A1066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9O Dual SPST Ana S w ALT 595-TS5A23167 ALT 595-TS5A23167DCUR Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23167 Reel
Texas Instruments Analogue Switch ICs Dual SPDT Analog Sw Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DSBGA-12 2 Channel 2 x SPDT 750 mOhms 2.25 V 5.5 V 25 ns 20 ns - 40 C + 85 C TS5A26542 Reel
Texas Instruments Analogue Switch ICs 0.9-Ohm SPDT Analog ALT 595-TS5A3154DCUR ALT 595-TS5A3154DCUR Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 8 ns 12.5 ns - 40 C + 85 C TS5A3154 Reel
Texas Instruments Analogue Switch ICs Sgl 5O SP3T Ana Sw A LT 595-TS5A3357DCUR ALT 595-TS5A3357DCUR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SP3T 7 Ohms 1.65 V 5.5 V 6.5 ns 3.7 ns - 40 C + 85 C TS5A3357 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual 10O SPDT Ana Sw ALT 595-TS5A63157DB ALT 595-TS5A63157DBVR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 10 Ohms 1.65 V 5.5 V 5 ns 3.4 ns - 40 C + 85 C TS5A63157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.5-? on-state resis tance 5-V 2:1 (SPD A 926-LMS4684ITL/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DSBGA-12 2 Channel 2 x SPDT 800 mOhms 1.8 V 5.5 V 60 ns 40 ns - 40 C + 85 C LMS4684 Reel
Texas Instruments Analogue Switch ICs SNGL Pole Doubl Thrw Analog SWCH A 595-S A 595-SN74AUC2G53DCUR Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 15 Ohms 800 mV 2.7 V 2.2 ns 2.3 ns - 40 C + 85 C SN74AUC2G53 Reel
Texas Instruments Analogue Switch ICs Quad A 595-CD74HC401 6MT A 595-CD74HC401 A 595-CD74HC4016MT Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 135 Ohms 2 V 10 V 28 ns 22 ns - 55 C + 125 C CD74HC4016 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 1:1 (SPST) 4-c h annel analog switch Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3.000
SMD/SMT X2QFN-12 4 Channel SPST 4.5 Ohms 1.5 V 5.5 V 60 us 4 us - 40 C + 125 C TMUX1511 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Autonomous Audio Sw Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT DSBGA-16 2 Channel 2 x SPDT 10 Ohms 2.7 V 4.5 V - 40 C + 85 C TS3A225E Reel
Texas Instruments Analogue Switch ICs High-BW Dual-SPDT Di ff Signal Sw Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT WCSP-12 2 Channel 2 x SPDT 5 Ohms 2.3 V 3.6 V 9 ns 4 ns - 40 C + 85 C TS3DS26227 Reel
Texas Instruments Analogue Switch ICs 10O SPDT Ana Sw ALT 595-TS5A2053DCUR ALT ALT 595-TS5A2053DCUR Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 13.8 Ohms 1.65 V 5.5 V 6.8 ns 4.1 ns - 40 C + 85 C TS5A2053 Reel
Texas Instruments Analogue Switch ICs Dual SPST Ana Switch Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT VSSOP-8 Reel