Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Results: 1.634
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs 0.8 Ohm, Low-Voltage, Single-Supply Dual 1.995In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-8 2 Channel 2 x SPST 800 mOhms 1.6 V 3.6 V 24 ns 16 ns - 40 C + 85 C MAX4741 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Low RON, Dual-SPDT/Single-DPDT Analog Sw 3.250In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UTQFN-10 2 Channel 2 x SPDT 600 mOhms 1.8 V 5.5 V 150 us 2 us - 40 C + 85 C MAX4992 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST SWITCH 385In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH I.C. 1.019In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 3xSPDT 1.938In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 200 Ohms 9 V 40 V +/- 9 V +/- 22 V 175 ns 155 ns - 40 C + 125 C ADG5233 Tube
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V 423In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11.2 Ohms 9 V 40 V +/- 9 V +/- 22 V 495 ns 510 ns - 40 C + 125 C ADG5412F Tube
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V 540In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11.2 Ohms 9 V 40 V +/- 9 V +/- 22 V 495 ns 510 ns - 40 C + 125 C ADG5412F Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE QUAD SPST I.C. 3.589In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG712 Tube
Analog Devices Analogue Switch ICs LOW VOLTAGE DUAL SPST 6.160In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 20 ns 10 ns - 40 C + 85 C ADG722 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST Analog Switches 178In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 100 Ohms 5 V 30 V +/- 5 V +/- 20 V 200 ns 150 ns - 40 C + 85 C DG309 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 273In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns 0 C + 70 C DG412 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 1.960In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns 0 C + 70 C DG413 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 1.649In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 250 ns 120 ns - 40 C + 85 C DG441 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 311In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V +/- 4.5 V +/- 20 V 225 ns 185 ns 0 C + 70 C MAX313 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 190In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V +/- 4.5 V +/- 20 V 225 ns 185 ns 0 C + 70 C MAX313 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS 515In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 9 V 36 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX313F Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, SPST, Ultra-Low-Leakage, CMOS Anal 196In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-16 4 Channel 4 x SPST 3.5 kOhms 10 V 30 V +/- 5 V +/- 18 V 1 us 500 ns 0 C + 70 C MAX326 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 1.394In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 1 us 500 ns - 40 C + 85 C MAX333A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Low-Voltage SPST Analog Switches 854In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 100 Ohms 2 V 12 V +/- 2 V +/- 6 V 80 ns 30 ns - 40 C + 85 C MAX4522 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Phase-Reversal Analog Switches 668In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 2 x SPDT 175 Ohms 4.5 V 36 V +/- 4.5 V +/- 18 V 100 ns 100 ns 0 C + 70 C MAX4526 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5Ohm, Quad, SPST, CMOS Analog Switches 885In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 250 ns 350 ns 0 C + 70 C MAX4602 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 1.25Ohm, Dual, SPST, CMOS Analog Switch 135In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 2 Channel 2 x SPST 1.25 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4680 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 4.5Ohm Dual SPST Analog Switches in UCSP 4.991In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UCSP-9 2 Channel 2 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4721 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw 2.401In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UDFN-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4729 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches 689In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V +/- 3.3 V +/- 8 V 212 ns 137 ns - 40 C + 125 C ADG1611 Reel, Cut Tape, MouseReel