Interface IC's Analogue Switch ICs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs SPI Interface, 1 ? RON, 5 V, 12 V, 5 V, 3.3 V, Mux Configurable, Quad SPST Switch 254In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-24 4 Channel 4 x SPST 3.6 Ohms 3.3 V 16 V +/- 3.3 V +/- 8 V 470 ns 280 ns - 40 C + 125 C ADGS1612 Tray
Analog Devices Analogue Switch ICs SPI Interface, 1.5 ? RON, 15 V/+12 V, Quad SPST Switch, Mux Configurable 1.475In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-24 4 Channel 4 x SPST 4.8 Ohms 5 V 16.5 V +/- 4.5 V +/- 16.5 V 300 ns 265 ns - 40 C + 125 C ADGS1412 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SPI Interface, Octal SPST Switches, 13.5 ? RON, 20 V/+36 V, Mux 583In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-24 8 Channel 8 x SPST 23 Ohms 9 V 40 V +/- 9 V +/- 22 V 515 ns 195 ns - 40 C + 125 C ADGS5414 Tray
Analog Devices Analogue Switch ICs SPI Interface, 1.5 ? RON, 15 V/+12 V, Quad SPST Switch, Mux Configurable 50In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-24 4 Channel 4 x SPST 4.8 Ohms 5 V 16.5 V +/- 4.5 V +/- 16.5 V 300 ns 265 ns - 40 C + 125 C ADGS1412 Tray
Analog Devices Analogue Switch ICs SPI Interface, Octal SPST Switches, 13.5 ? RON, 20 V/+36 V, Mux
1.500Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-24 8 Channel 8 x SPST 22 Ohms 9 V 40 V +/- 9 V +/- 22 V 515 ns 195 ns - 40 C + 125 C ADGS5414 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SPI Interface, Quad SPST Switch, Low QINJ, Low CON, 15 V/+12 V, Mux Configurable
125Expected 24/02/2026
Min.: 1
Mult.: 1

SMD/SMT LFCSP-24 4 Channel 4 x SPST 625 Ohms 5 V 16.5 V +/- 4.5 V +/- 16.5 V 490 ns 225 ns - 40 C + 125 C ADGS1212 Tray
Analog Devices Analogue Switch ICs SPI Interface, 1 ? RON, 5 V, 12 V, 5 V, 3.3 V, Mux Configurable, Quad SPST Switch Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SMD/SMT LFCSP-24 4 Channel 4 x SPST 3.6 Ohms 3.3 V 16 V +/- 3.3 V +/- 8 V 470 ns 280 ns - 40 C + 125 C ADGS1612 Reel
Analog Devices Analogue Switch ICs SPI Interface, Quad SPST Switch, Low QINJ, Low CON, 15 V/+12 V, Mux Configurable Non-Stocked Lead-Time 10 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

SMD/SMT LFCSP-24 4 Channel 4 x SPST 625 Ohms 5 V 16.5 V +/- 4.5 V +/- 16.5 V 490 ns 225 ns - 40 C + 125 C ADGS1212 Reel