Nexperia Multiplexer Switch ICs

Results: 147
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Multiplexer Switch ICs 74LVC1G53DC-Q100/SOT765/VSSOP8 6.308In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT VSSOP-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052BQ/SOT763/DHVQFN16 16.868In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 4 Channel 2 x 1:4 4.5 V 5.5 V 5 V 5 V 240 Ohms 105 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053PW/SOT403/TSSOP16 22.138In Stock
102.500On Order
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 3 x 2:1 2 V 10 V 5 V 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052BQ-Q100/SOT763/DHVQFN1 1.830In Stock
Min.: 1
Mult.: 1
: 3.000

DHVQFN-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4051BQ-Q100/SOT763/DHVQFN 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 4.5 V 5.5 V 5 V 5 V 180 Ohms 55 ns 45 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4852PW-Q100/SOT403/TSSOP1 299In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 6 V 210 Ohms 25 ns 80 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053BQ-Q100/SOT763/DHVQFN1 6.081In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 2 Channel 3 x 2:1 2 V 10 V 5 V 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs CBT3253AD/SOT109/SO16 3.467In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 4.5 V 5.5 V 15 Ohms 6.3 ns 7.2 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4852BQ-Q100/SOT763/DHVQFN1 2.740In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 39 ns 78 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NMUX27518EBY/SOT8041/HWQFN24 2.975In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexer Switches SMD/SMT HWQFN-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 85 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518EBY-Q100/SOT8041/HWQF 3.185In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexer Switches SMD/SMT HWQFN-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 105 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NCA9548ABY/SOT8041/HWQFN24 342In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NCA9548ABY-Q100/SOT8041/HWQFN2 409In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NCA9548APW-Q100/SOT355/TSSOP24 425In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NCA9548APW/SOT355/TSSOP24 435In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053PW-Q100/SOT403/TSSOP1 1In Stock
2.500Expected 11/09/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 3 x 2:1 4.5 V 5.5 V 5 V 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs NMUX27518EPW-Q100/SOT355/TSSOP 250In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.62 V 3.6 V 32 Ohms - 40 C + 105 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518PW/SOT355/TSSOP24 225In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.08 V 3.6 V 41 Ohms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs NMUX27518PW-Q100/SOT355/TSSOP2 235In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexer Switches SMD/SMT TSSOP-24 6 Channel 1.08 V 3.6 V 41 Ohms - 40 C + 125 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs 74HC4051BQ/SOT763/DHVQFN16 131.685In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 2 V 10 V 5 V 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G3157GS/SOT1202/X2SON6 21.544In Stock
Min.: 1
Mult.: 1
: 5.000

Multiplexers/Demultiplexers SMD/SMT XSON-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052BQ/SOT763/DHVQFN16 39.390In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 4 Channel 2 x 1:4 2 V 10 V 5 V 5 V 240 Ohms 83 ns 64 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4051BQ/SOT763/DHVQFN16 30.458In Stock
78.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 8 Channel 1 x 8:1 4.5 V 5.5 V 5 V 5 V 180 Ohms 55 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052BZ/SOT8016/DHXQFN16 1.952In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHXQFN-16 4 Channel 2 x 4:1 2 V 10 V 405 ns 315 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053BZ/SOT8016/DHXQFN16 2.728In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel