Vishay / Siliconix Multiplexer Switch ICs

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

Vishay / Siliconix Multiplexer Switch ICs Single 8:1, 3-bit 20/25V 175In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

DG4xx Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 5 V 36 V +/- 5 V +/- 20 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / Siliconix DG506BEQ-T1-GE3
Vishay / Siliconix Multiplexer Switch ICs SINGLE 16:1 DUAL 8:1 MUX 4.016In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DG506B, DG507B Multiplexers Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs SOIC-16 MULTIPLX SW 4CH 1In Stock
3.000Expected 20/02/2026
Min.: 1
Mult.: 1

DG Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 5 V 36 V +/- 5 V +/- 20 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Tube

Vishay / Siliconix Multiplexer Switch ICs Dual 4:1 MUX QFN 4x4mm
4.999Expected 26/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

DG1409 Multiplexers SMD/SMT QFN-16 4 Channel 2 x 4:1 4.5 V 24 V +/- 4.5 V +/- 15 V 1.1 Ohms 215 ns 145 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs 8:1 MUX QFN 4x4mm
2.481Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

DG1408 Multiplexers SMD/SMT QFN-16 8 Channel 1 x 8:1 4.5 V 24 V +/- 4.5 V +/- 15 V 1.1 Ohms 215 ns 145 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Multiplexer Switch ICs SPDT/2:1 Multplxr SC-70-6L
24.000Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers SMD/SMT SC-70-6 1 Channel 1 x 2:1 1.65 V 5.5 V 1.5 Ohms 35 ns 30 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / Siliconix Multiplexer Switch ICs SPDT 2:1 Mutiplxr 1.65-5.5V; 0.7ohm
13.992Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Multiplexers SMD/SMT uDFN-6 1 Channel 1 x 2:1 1.65 V 5.5 V 1.5 Ohms 35 ns 30 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs Dual 4:1 CMOS 2-bit Multiplexer/MUX
5.972Expected 26/08/2026
Min.: 1
Mult.: 1
Reel: 3.000

DG508B, DG509B Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 5 V 20 V +/- 5 V +/- 20 V 380 Ohms 250 ns 240 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Multiplexer Switch ICs Dual 8-Ch CMOS Analog Mux SOIC-28 Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

DG406/7 Multiplexers SMD/SMT SOIC-28 16 Channel 2 x 8:1 74 Ohms 123 ns 94 ns - 40 C + 85 C Reel

Vishay / Siliconix Multiplexer Switch ICs SOIC-28 MULTIPLEXER SW DUAL Non-Stocked
Min.: 250
Mult.: 250

DG406/7 Multiplexers SMD/SMT SOIC-Wide-28 2 Channel 7.5 V 36 V +/- 20 V 100 Ohms 125 ns 94 ns - 40 C + 85 C Tube
Vishay / Siliconix Multiplexer Switch ICs RECOMMENDED ALT DG42 Non-Stocked
Min.: 400
Mult.: 400
No
DG Through Hole PDIP-18 0 V 12 V +/- 15 V +/- 15 V 150 Ohms 300 ns 300 ns - 40 C + 85 C Tube