TS3DS10224RUKR

Texas Instruments
595-TS3DS10224RUKR
TS3DS10224RUKR

Mfr.:

Description:
Multiplexer Switch ICs High-Speed 2:4 Diff Mux/Demux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.979

Stock:
2.979 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,653 € 6,53 €
0,589 € 14,73 €
0,519 € 51,90 €
0,486 € 121,50 €
0,469 € 234,50 €
0,468 € 468,00 €
Full Reel (Order in multiples of 3000)
0,429 € 1.287,00 €
0,42 € 2.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TS3DS10224
Multiplexers/Demultiplexers
SMD/SMT
WQFN-20
2 Channel
2 x 2:1
3 V
3.6 V
19 Ohms
100 ns
30 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 1200 MHz
Brand: Texas Instruments
Moisture Sensitive: Yes
Off Isolation - Typ: - 30 dB
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.05 ns
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Type: Single Supply
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS3DS10224 High-Speed 2:4 Differential Mux / Demux

Texas Instruments TS3DS10224 High-Speed Differential Crosspoint is a high-speed 2:4 bidirectional multiplexer for high-speed differential and single-ended signal applications up to 720Mbps. The TS3DS10224 can be used in a 1:4 or dual 1:2 multiplexer/demultiplexer configuration. The device offers high bandwidth (BW) of 1.2GHz with a RON of 13Ω (Typ). The TS3DS10224 high-speed differential multiplexer/demultiplexer can also be used to fan out a differential or single-ended signal pair to two ports simultaneously (fan-out configuration). The BW performance is lower in this configuration. Texas Instruments TS3DS10224 is designed for use in desktop and notebook computers DisplayPort auxiliary channel multiplexing, USB 2.0 multiplexing, and tablets/netbooks.