TM Multiplexer Switch ICs

Results: 1.788
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 8:1 3.818In Stock
Min.: 1
Mult.: 1
: 1.000

MUX507 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-pA on-state leakag e current 36-V 4:1 5.715In Stock
Min.: 1
Mult.: 1
: 3.000

MUX36D04 Multiplexers SMD/SMT WQFN-16 4 Channel 2 x 4:1 10 V 36 V 5 V 18 V 430 Ohms 149 ns 102 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 100-V flat RON dua l 4:1 multiplexers w 2.031In Stock
Min.: 1
Mult.: 1
: 2.000

TMUX8109 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10 V 100 V 10 V 50 V 90 Ohms 15 us 3 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 36V Low-Capacitance Analog Multiplexer A A 595-MUX508ID 7.060In Stock
Min.: 1
Mult.: 1
: 2.500

MUX508 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 10 V 36 V 5 V 18 V 200 Ohms 149 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-60-V fault-protec ted dual 2:1 multip 2.854In Stock
Min.: 1
Mult.: 1
: 3.000

TMUX7436F Multiplexers SMD/SMT TSSOP-16 2 Channel 2 x 2:1 8 V 44 V 5 V 22 V 11 Ohms 535 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 20-V 4:1 2-channel g eneral-purpose mul 2.448In Stock
Min.: 1
Mult.: 1
: 2.500

CD4052BM961G4 Multiplexer SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 20 V 3 V 10 V 240 Ohms - 55 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Multiplexer Switch ICs CBTU02043HE 19.889In Stock
Min.: 1
Mult.: 1
: 10.000

CBTU02043HE Multiplexers SMD/SMT HUQFN-16 2 Channel 1 x 2:1 1.62 V 3.63 V 14 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs 12 Gbps,1-Ln (2-Ch) Differential 2:1 16.968In Stock
Min.: 1
Mult.: 1
Max.: 1.180
: 3.500

PI3DBS12212A Multiplexers/Demultiplexers SMD/SMT TQFN-20 2 Channel 2 x 2:1 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/- 15V 4:1 MUX with LOW CAP I.C. 6.092In Stock
Min.: 1
Mult.: 1
: 500

ADG1204 Multiplexers SMD/SMT LFCSP-12 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 190 Ohms 85 ns 110 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX 8.235In Stock
Min.: 1
Mult.: 1
: 2.500

ADG408 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH.MUX. I.C. 3.929In Stock
Min.: 1
Mult.: 1

ADG608 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Fast, Low-Voltage, 4 Ohm, 4-Channel CMOS 5.219In Stock
Min.: 1
Mult.: 1

MAX4634 Multiplexers SMD/SMT UMAX-10 1 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 18 ns 11 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Low Cap 15V Dual 8:1 iCmos Mux 2.119In Stock
Min.: 1
Mult.: 1

ADG1207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs LC2MOS +/-15V 4 Ch High Per Multiplex IC 4.290In Stock
Min.: 1
Mult.: 1
: 1.000

ADG409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DIFFERENTIAL 8-CH MUX 30.621In Stock
Min.: 1
Mult.: 1
: 1.000

ADG707 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw 22.265In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4581 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns 0 C + 70 C Reel, Cut Tape, MouseReel
Diodes Incorporated Multiplexer Switch ICs Gen II PCI Express 2:1 Switch 41.995In Stock
Min.: 1
Mult.: 1
Max.: 1.320
: 3.500

Multiplexers/Demultiplexers SMD/SMT TQFN-42 4 Channel 4 x 2:1 1.5 V 1.8 V 8 ns 8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm 7.446In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

ADG1408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16-ch MPX 8.086In Stock
Min.: 1
Mult.: 1
: 2.500

ADG706 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DIFFERENTIAL 8-CH MUX 4.582In Stock
Min.: 1
Mult.: 1

ADG707 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 7.324In Stock
Min.: 1
Mult.: 1

DG409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Multiplexer Switch ICs Monolithic CMOS Analog Multiplexers 2.921In Stock
Min.: 1
Mult.: 1
: 1.000

DG506A Multiplexers SMD/SMT SOIC-Wide-28 16 Channel 1 x 16:1 4.5 V 18 V 450 Ohms 1 us 400 ns 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Mul 4.936In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4618 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 4.336In Stock
8.385Expected 06/08/2026
Min.: 1
Mult.: 1

ADG732 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 125 C Tray
Analog Devices / Maxim Integrated Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS 2.607In Stock
Min.: 1
Mult.: 1
Max.: 100

DG408 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube