ESP32-D0WDRH2-V3

Espressif Systems
356-ESP32-D0WDRH2-V3
ESP32-D0WDRH2-V3

Mfr.:

Description:
RF System on a Chip - SoC ESP32 is a single 2.4 GHZ Wi-Fi-and-Bluetooth combo chip designed with the TSMC low-power 40 nm technology. It is designed to achieve the best power and RF performance, showing robustness, versatility and reliability in a wide variety of applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000
Can Dispatch Immediately
On Order:
5.000
Expected 24/06/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 4,64 €
3,07 € 30,70 €
2,80 € 70,00 €
2,39 € 239,00 €
2,27 € 567,50 €
2,18 € 1.090,00 €
2,09 € 2.090,00 €
2,01 € 5.025,00 €
2,00 € 10.000,00 €

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  
LX6
2.412 GHz to 2.484 GHz
150 Mb/s
19.5 dBm
- 89 dBm, - 70 dBm
2.3 V
3.6 V
100 mA
240 mA
- 40 C
+ 125 C
QFN-56
ADC Resolution: 12 bit
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 2 MB
Data RAM Type: SRAM
Height: 0.85 mm
Interface Type: I2C, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 240 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 18 Channel
Number of I/Os: 34 I/O
Number of Timers: 2 x 64 bit
Operating Supply Voltage: 3.3 V
Operating Temperature Range: - 40 C to + 125 C
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32 Dual-Core Wi-Fi Dual-Mode Bluetooth SoC

Espressif Systems ESP32 Dual-Core Wi-Fi Dual-Mode Bluetooth SoC (System-on-Chip) is a single 2.4GHz Wi-Fi® and Bluetooth® combo chip designed for mobile, wearable electronics, and Internet-of-Things (IoT) applications.