Driver Amplifiers RF Amplifier

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 6-14GHzDriverAmplifier
977Expected 01/01/2027
Min.: 1
Mult.: 1
Max.: 100
: 100

6 GHz to 14 GHz 5 V 100 mA 19 dB 4 dB Driver Amplifiers SMD/SMT Si 20 dBm 43 dBm - 40 C + 85 C QPL3050 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, 5-20 GHz,15dB Gain,3mm AQFN
7.411On Order
Min.: 1
Mult.: 1
: 500

5 GHz to 20 GHz 5 V 102 mA 15 dB 6 dB Driver Amplifiers SMD/SMT AQFN-12 21 dBm 30.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Innovative Sensor Technology RF Amplifier Driver board DCB.39.700 for a quick evaluation of thermal IR emitters of the HISbasic series WITHOUT IR emitter (has to be ordered separately)
2Expected 17/09/2026
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Qorvo RF Amplifier 3.3-4.2GHz 27dBm P1dB, 400MHz IBW Pre-Dr Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100
: 100
38 dB Driver Amplifiers SMD/SMT QFN-16 Reel
Qorvo RF Amplifier 3.3-4.2GHz 0.5W High-Efficiency Pre-Driv Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 100
3.3 GHz to 4.2 GHz 36.5 dB 3.8 dB Driver Amplifiers SMT-16 28.8 dBm QPA9862 Reel, Cut Tape
Qorvo RF Amplifier 3.3-4.2GHz 0.5W High-Efficiency Pre-Driv Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
3.3 GHz to 4.2 GHz 36.5 dB 3.8 dB Driver Amplifiers SMT-16 28.8 dBm QPA9862 Reel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power Driver Ampllifier Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 100

5.6 GHz to 11.7 GHz 4 V to 6 V 140 mA 21.6 dB 5.2 dB Driver Amplifiers SMD/SMT QFN-24 21.5 dBm 25.5 dBm - 40 C + 95 C AVA Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 10-MHz to 11-GHz 3- dB-bandwidth single- Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

3.2 V to 3.45 V 138 mA 10 dB 7.2 dB Driver Amplifiers SMD/SMT WQFN-HR -12 14 dBm 37 dBm - 40 C + 105 C TRF1208B Reel
Texas Instruments RF Amplifier 10-MHz to 11-GHz 3- dB-bandwidth single- Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

10 MHz to 11 GHz 3.3 V 138 mA 16 dB 7 dB Driver Amplifiers SMD/SMT WQFN-HR-12 Si 7.5 dBm, 11 dBm, 12.5 dBm, 15 dBm 21 dBm, 30 dBm, 34 dBm, 37 dBm - 40 C + 105 C TRF1208 Reel
Qorvo RF Amplifier 6-18GHz0.5WdriverAmp Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500
6 MHz to 18 MHz 5 V 175 mA 24 dB 6 dB Driver Amplifiers Reel
Qorvo RF Amplifier 1W8.5-10.5GHzMMIC Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500
8 GHz to 11 GHz 19 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 19 dBm QPA0813 Reel
Qorvo RF Amplifier 2-20GHz,2WGaNAmp Non-Stocked Lead-Time 13 Weeks
Min.: 10
Mult.: 10

2 GHz to 20 GHz 18 V 330 mA 21.4 dB 5.3 dB Driver Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA2213D Gel Pack
Qorvo RF Amplifier 28-38 GHz .4W GaN Amplifier
Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100

28 GHz to 38 GHz 20 V 64 mA 23 dB Driver Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA2225D Gel Pack
Qorvo RF Amplifier 2W2-6GHzMMICPA Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250
: 250
2 GHz to 6 GHz 24 dB Driver Amplifiers SMD/SMT QFN-20 Si - 40 C + 85 C Reel
Qorvo RF Amplifier 2.9-3.5GHz,2WS-bandMMIC,OVM Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250
: 250

2.7 GHz to 3.5 GHz 25 V 29 mA 28.4 dB Driver Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA2935 Reel
Innovative Sensor Technology RF Amplifier Driver Circuit Board DCB.S3.175 for IR emitter HIS20smd. HISsmd series. WITHOUT IR emitter (has to be ordered separately) Non-Stocked
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Innovative Sensor Technology RF Amplifier Driver Circuit Board DCB.S3.175 for IR emitter HIS20smd. HISsmd series. WITHOUT IR emitter (has to be ordered separately) Non-Stocked
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Innovative Sensor Technology RF Amplifier Driver Circuit Board DCB.S3.175 for IR emitter HIS20smd. HISsmd series. WITHOUT IR emitter (has to be ordered separately) Non-Stocked
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
CML Micro RF Amplifier High Linearity Driver Amplifiers for WiMax/WLAN/Wifi Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100

4.9 GHz to 5.9 GHz 450 mA 20 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 30 dBm 45 dBm - 40 C + 85 C MMA Reel
Spectrum Control RF Amplifier STANDARD LINEAR 2 WATT AMP Non-Stocked Lead-Time 16 Weeks

1 MHz to 200 MHz 28 V 435 mA 35.5 dB 4.5 dB Driver Amplifiers Screw Si 33 dBm 48 dBm - 20 C + 90 C
Microchip Technology MMA085AA
Microchip Technology RF Amplifier DC-40 GHz Distributed Driver Amplifier
Non-Stocked
Min.: 50
Mult.: 1
0 Hz to 40 GHz Driver Amplifiers
Qorvo CMD233
Qorvo RF Amplifier 2-20GHzDriverAmplifier Non-Stocked Lead-Time 34 Weeks
Min.: 5
Mult.: 5

Driver Amplifiers Si CMD233
Qorvo CMD238
Qorvo RF Amplifier 2-20GHzDriverAmplifierDIE Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
Driver Amplifiers CMD238
Qorvo CMD292
Qorvo RF Amplifier DC-30GHzPA
Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

0 Hz to 30 GHz 10 V 250 mA 13 dB 3 dB Driver Amplifiers SMD/SMT GaAs 27 dBm 33 dBm - 55 C + 85 C CMD292
Qorvo CMD293
Qorvo RF Amplifier 20-45GHzDriverAmp
Non-Stocked Lead-Time 34 Weeks
Min.: 5
Mult.: 5

Driver Amplifiers Si CMD293 Waffle