MouseReel Modulator/Demodulator

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Modulation Format Maximum Frequency Minimum Frequency Output Power Operating Supply Voltage Operating Supply Current Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case
Texas Instruments Modulator/Demodulator 300-MHz to 4-GHz Qua drature Modulator A A 595-TRF37T05IRGER 127In Stock
Min.: 1
Mult.: 1
: 250

Modulator Quadrature 4 GHz 300 MHz 5.8 dBm 3.3 V 306 mA Si - 40 C + 85 C SMD/SMT VQFN-24
Texas Instruments Modulator/Demodulator 0.4GHz to 4GHz Quad Mod A 595-TRF370317I A 595-TRF370317IRGER 362In Stock
Min.: 1
Mult.: 1
: 250

Quadrature 5 V 245 mA Si - 40 C + 85 C SMD/SMT VQFN-24
Texas Instruments Modulator/Demodulator 0.4GHz-4GHz Quad Mod A 595-TRF370333IRGE A 595-TRF370333IRGER 293In Stock
Min.: 1
Mult.: 1
: 250

Modulator Quadrature 4 GHz 350 MHz 4.5 V to 5.5 V 210 mA SiGe - 40 C + 85 C SMD/SMT VQFN-24
Nisshinbo Modulator/Demodulator Wide-B FM IF Demod 1.8 to 9V 2.9mA 15 13.958In Stock
Min.: 1
Mult.: 1
: 2.000

Demodulator FM 15 MHz 10.7 MHz 1.8 V to 9 V 2.9 mA Si - 40 C + 85 C SMD/SMT MSOP-8
Texas Instruments Modulator/Demodulator 300MHz to 4GHz Quad- rature Modulator A A 595-TRF3705IRGER 632In Stock
Min.: 1
Mult.: 1
: 250

Modulator Quadrature 4 GHz 300 MHz 2.1 dBm 3.3 V 306 mA Si - 40 C + 85 C SMD/SMT VQFN-24
Nisshinbo NJM2552V-TE1
Nisshinbo Modulator/Demodulator 100MHz Inpt Mxr 450kHz FM/AM Dmdultr 1.688In Stock
Min.: 1
Mult.: 1
: 2.000

Demodulator FM Si - 40 C + 85 C SMD/SMT SSOP-20
Nisshinbo NJM2593V-TE1
Nisshinbo Modulator/Demodulator 50MHz INPUT MIXER & 450kHz FM IF DEMOD 3.371In Stock
Min.: 1
Mult.: 1
: 2.000

Demodulator FM 2.5 V Si - 40 C + 85 C SMD/SMT SSOP-20
Nisshinbo Modulator/Demodulator 450KHz FM IF 458In Stock
2.000Expected 21/10/2026
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT SSOP-16

Qorvo Modulator/Demodulator 45-2700MHz Step 1.5Hz P1dB 4dBm 481In Stock
Min.: 1
Mult.: 1
: 2.500

Modulator QAM, QPSK 2.7 GHz 45 MHz - 4 dBm 3.3 V 135 mA Si - 40 C + 85 C SMD/SMT QFN-32
Texas Instruments Modulator/Demodulator Quadrature Modulator A 595-TRF3722IRGZR A 595-TRF3722IRGZR 412In Stock
Min.: 1
Mult.: 1
: 250

Modulator Quadrature 4.2 GHz 400 MHz 1 dBm 3.3 V, 5 V 374 mA Si - 40 C + 85 C SMD/SMT VQFN-48

onsemi Modulator/Demodulator Balanced Mod/DeMod 9.589In Stock
Min.: 1
Mult.: 1
Max.: 1.250
: 2.500

Modulator/Demodulator Balanced 300 MHz 80 MHz 5 mA Si - 40 C + 125 C SMD/SMT SOIC-14

onsemi Modulator/Demodulator Balanced Mod/DeMod 25.722In Stock
Min.: 1
Mult.: 1
Max.: 1.250
: 2.500

Modulator/Demodulator Balanced 300 MHz 80 MHz 5 mA Si 0 C + 70 C SMD/SMT SOIC-14
Texas Instruments Modulator/Demodulator 50MHz to 6.0 GHz Qua drature Modulator A A 595-TRF370417IRGER 25In Stock
250Expected 14/10/2026
Min.: 1
Mult.: 1
: 250

Modulator Quadrature 6 GHz 50 MHz 4.5 V to 5.5 V 205 mA Si - 40 C + 85 C SMD/SMT VQFN-24
Texas Instruments Modulator/Demodulator 0.3-1.7 GHz WB Integ Direct Downcon Rcvr A 595-TRF371109IRGZR 62In Stock
Min.: 1
Mult.: 1
: 250

Demodulator Quadrature 1.7 GHz 300 MHz 4.5 V to 5.5 V 360 mA SiGe - 40 C + 85 C SMD/SMT VQFN-48
Texas Instruments Modulator/Demodulator 300MHz to 4.8GHz Qua d Modulator A 595-T A 595-TRF372017IRGZR 120In Stock
Min.: 1
Mult.: 1
: 250

Modulator Quadrature 4.8 GHz 300 MHz Si SMD/SMT VQFN-48
Texas Instruments Modulator/Demodulator .4 - 4.0GHz IQ Modul ator A 595-TRF37031 A 595-TRF370315IRGER Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Modulator Quadrature 4 GHz 350 MHz 4.5 V to 5.5 V 210 mA SiGe - 40 C + 85 C SMD/SMT VQFN-24
Texas Instruments Modulator/Demodulator Wide BW Integ Direct Down Conv Rcvr A 59 A 595-TRF371125IRGZR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

SiGe SMD/SMT VQFN-48
Texas Instruments Modulator/Demodulator 1.7-6.0GHz Wide BW D ir Down Conv Rcvr A A 595-TRF371135IRGZR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

SiGe SMD/SMT VQFN-48