MACOM RF Amplifier

Results: 711
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging


MACOM RF Amplifier 5X5, Laminate, DC-50GHz, 0.5K T&R
435In Stock
Min.: 1
Mult.: 1
Reel: 500

30 kHz to 50 GHz 3 V to 8 V 200 mA 11 dB 6.5 dB General Purpose Amplifiers SMD/SMT AQFN-12 20.5 dBm 29 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Amplifier, 5-20 GHz,15dB Gain,3mm AQFN 1.379In Stock
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 20 GHz 5 V 102 mA 15 dB 6 dB Driver Amplifiers SMD/SMT AQFN-12 21 dBm 30.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, 5-20 GHz,20dB Gain,3mm AQFN 2.978In Stock
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 20 GHz 5 V 110 mA 18 dB 5 dB Driver Amplifiers SMD/SMT AQFN-12 20 dBm 30 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN 3.731In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz to 8 GHz 5 V 65 mA 15.25 dB 3.4 dB Low Noise Amplifiers SMD/SMT PDFN-8 12 dBm 27 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 10-15GHz, 2w, 5mm 24LQFN,T&R 362In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape
MACOM RF Amplifier 500-3000MHz Gain 25.5dB 25.453In Stock
Min.: 1
Mult.: 1
Reel: 3.000

500 MHz to 3 GHz 3 V to 5 V 11.5 mA 25.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT SOT-26-6 GaAs 7 dBm 19 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier 8-12GHz NF 1.6dB P1dB 14dBm 1.130In Stock
Min.: 1
Mult.: 1
Reel: 500

8 GHz to 12 GHz 4 V 60 mA 20 dB 2 dB to 2.8 dB Low Noise Amplifiers SMD/SMT PQFN-16 GaAs 14 dBm 26 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier 100-3500MHz 5.5Volt -40C +85C 60.385In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 MHz to 3.5 GHz 3 V to 5 V 60 mA 14.3 dB 1 dB Low Noise Amplifiers SMD/SMT SOT-363-6 GaAs 18.6 dBm 34 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier .5-1.6GHz NF .5dB Gain=21dB 3.051In Stock
Min.: 1
Mult.: 1
Reel: 3.000

500 MHz to 1.6 GHz 4 V 60 mA 21 dB 0.5 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 18.5 dBm 32 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier 700MHz-6GHz Gain 2dB NF .35dB OIP3 33dBm 5.915In Stock
Min.: 1
Mult.: 1
Reel: 1.000

700 MHz to 6 GHz 3 V to 5 V 30 mA to 80 mA 22 dB 0.5 dB Low Noise Amplifiers SMD/SMT GaAs 17.5 dBm 33 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Low Noise Amplifier,2-18GHz,2mm,3k reel 4.347In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 GHz to 18 GHz 3.3 V to 5 V 76 mA 14 dB 2.9 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 15 dBm 24 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Distributed Amp. 5mm AQFN,DC-28GHz,T&R 812In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 28 GHz 6 V 17.5 dB 3.4 dB Low Noise Amplifiers SMD/SMT AQFN-32 GaAs 12 dBm 22.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 4-20GHz Gain 16dB Iso 30dB 6.335In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 GHz to 20 GHz 5 V to 12 V 45 mA 16 dB 4 dB General Purpose Amplifiers SMD/SMT TDFN-6 GaAs 18 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier .1-40GHz Gain 12dB Return Loss 15dB
1.782In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz to 40 GHz 5 V 190 mA 13 dB 3.5 dB General Purpose Amplifiers SMD/SMT LGA-9 GaAs 13 dBm 16 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier DC-15GHz NF 4.5dB Gain 13.5dB GaAs 6.500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 15 GHz 3 V to 5 V 72 mA 13.5 dB 4.5 dB General Purpose Amplifiers SMD/SMT TDFN-16 GaAs 18 dBm 28 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier .05-4GHz NF 2.2dBmax -40C +85C 8.424In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz to 4 GHz 5 V 80 mA 19 dB 2.1 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 18.5 dBm 33 dBm - 40 C + 85 C MAAM Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, DC to 40 GHz DA,Bare Die
200In Stock
Min.: 100
Mult.: 100

30 kHz to 40 GHz 3 V to 8 V 200 mA 15 dB 6.8 dB General Purpose Amplifiers SMD/SMT Die Si 21 dBm 33 dBm - 40 C + 85 C
MACOM RF Amplifier Amplifier,Power, 81In Stock
Min.: 1
Mult.: 1
Reel: 50

2 GHz to 6 GHz 8 V 475 mA 20 dB Power Amplifiers Screw GaAs 28 dBm 40 dBm - 20 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Power Amplifier,1 MHz-22 GHz, 1W, 5x5mm 514In Stock
Min.: 1
Mult.: 1
Reel: 500

1 MHz to 22 GHz 600 mA 14.5 dB 3.75 dB Power Amplifiers SMD/SMT AQFN-32 Si 29 dBm 47 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC,BUFFER AMP,PKG,QFN 16L (3X3),T&R 5.645In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape
MACOM RF Amplifier MMIC, GaN, 28V, 2W, DC-6.0GHz, 440219 PK 72In Stock
99Expected 24/04/2026
Min.: 1
Mult.: 1

GaN Tray
MACOM RF Amplifier Amplifier, MMIC,HPA,25W,DC-6.0GHz,GaN
35In Stock
Min.: 1
Mult.: 1

GaN Tray
MACOM RF Amplifier GaN MMIC Power Amp 5.5-8.5GHz, 30 Watt
37In Stock
Min.: 1
Mult.: 1

5.5 GHz to 8.5 GHz 28 V 285 mA 25 dB Power Amplifiers Screw GaN - 20 dBm - 40 C + 150 C Tray
MACOM A27
MACOM RF Amplifier 10-1500MHz NF 7.5dB Gain 8.5dB 10In Stock
Min.: 1
Mult.: 1
Si Bulk
MACOM A39
MACOM RF Amplifier 10-2000MHz NF 8.5dB Gain 7.5dB 10In Stock
Min.: 1
Mult.: 1

Si Bulk