GVA Series RF Amplifier

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 240In Stock
Min.: 1
Mult.: 1
Reel: 500

Si GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 924In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz to 12 GHz 5 V 52 mA 7.1 dB 6.9 dB Gain Block Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 5.1 dBm 14.9 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 3.035In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz to 6 GHz 5 V 82 mA 14.5 dB 5.6 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 11.7 dBm 23 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.113In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz to 6 GHz 5 V 69 mA 15.9 dB 4.6 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 11.8 dBm 25 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 2.554In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 7 GHz 5 V 106 mA 9.9 dB 8.2 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 18.2 dBm 30.9 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 772In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 7 GHz 5 V 72 mA 11.2 dB 7.5 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 17.3 dBm 28.5 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.441In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 7 GHz 5 V 108 mA 10.5 dB 6.8 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 15.6 dBm 32 dBm - 45 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 558In Stock
Min.: 1
Mult.: 1
Reel: 1.000

869 MHz to 2.17 GHz 5 V 147 mA 15.4 dB 4.5 dB General Purpose Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 26.7 dBm 43.4 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.770In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz to 9 GHz 5 V 52 mA 15.2 dB 5.3 dB Gain Block Amplifiers SMD/SMT SOT-89-4 GaAs InGaP 9 dBm 20.3 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 601In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz to 5 GHz 5 V 92 mA 14.2 dB 4.5 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 10 dBm 19.3 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 336In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 6 GHz 5 V 103 mA 8.1 dB 8.3 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 17.7 dBm 31.1 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel