General Purpose Amplifiers RF Amplifier

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier DC - 20 GHz Distributed Amplifier 1.085In Stock
Min.: 1
Mult.: 1
: 250

0 Hz to 22 GHz 5 V to 8.5 V 108 mA 17 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 28 dBm - 40 C + 85 C CMD284 Reel, Cut Tape, MouseReel
MACOM RF Amplifier DC-15GHz NF 4.5dB Gain 13.5dB GaAs 9.955In Stock
Min.: 1
Mult.: 1
: 3.000

0 Hz to 15 GHz 3 V to 5 V 72 mA 13.5 dB 4.5 dB General Purpose Amplifiers SMD/SMT TDFN-16 GaAs 18 dBm 28 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-8GHz Gain 15.5dB P1dB 15dBm@2GHz 2.494In Stock
Min.: 1
Mult.: 1
: 1.000

0 Hz to 8 GHz 3.9 V 47 mA 13.5 dB 4.3 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs InGaP 13.5 dBm 28.1 dBm - 45 C + 85 C NBB-400 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 6 - 18 GHz 368In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 18 GHz 5 V 90 mA 14 dB 4.5 dB General Purpose Amplifiers SMD/SMT LCC-12 GaAs 20 dBm 32 dBm - 40 C + 85 C HMC441G Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1.487In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 18 GHz 5 V 46.3 mA 10.8 dB 5 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs 11.6 dBm 19.1 dBm - 55 C + 100 C AVA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-12GHz Gain 13dB P1dB 15.2dBm@6GHz 1.712In Stock
Min.: 1
Mult.: 1
: 1.000

0 Hz to 12 GHz 4.65 V 50 mA 13 dB 4.9 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs InGaP 13.8 dBm 24 dBm - 45 C + 85 C NBB-310 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 40MHz to 4GHz Linear Broadband Amplifier 1.479In Stock
Min.: 1
Mult.: 1
: 2.500

General Purpose Amplifiers SMD/SMT TDFN-EP-8 Si AEC-Q100 MAX2615 Reel, Cut Tape, MouseReel


MACOM RF Amplifier 10-250MHz NF 2.2dB Gain 8.0dB 9In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 25 mA 8 dB 2.2 dB General Purpose Amplifiers SMD/SMT Si 19 dBm 38 dBm - 40 C + 125 C Bulk


MACOM RF Amplifier 3-500MHz NF:3.4dB VSWR: 1.7:1 8In Stock
Min.: 1
Mult.: 1

3 MHz to 500 MHz 15 V 52 mA 17 dB 3.4 dB General Purpose Amplifiers Through Hole TO-8-4 Si 20 dBm 31 dBm - 40 C + 125 C Bulk

Analog Devices / Maxim Integrated RF Amplifier 10MHz to 500MHz, VCO Buffer Amplifiers w 2.200In Stock
Min.: 1
Mult.: 1
: 2.500

10 MHz to 500 MHz 2.7 V to 5.5 V 5.5 mA 14 dB 10.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 40 C + 85 C MAX2471 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier x2 Active mult SMT, 6 - 9 GHz Fout 396In Stock
Min.: 1
Mult.: 1
: 500

6 GHz to 9 GHz 5 V 90 mA General Purpose Amplifiers SMD/SMT QFN-24 GaAs - 40 C + 85 C HMC575 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power, Linear, pHEMT Amplifier, DC to 7000 MHz, 50ohm 194In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 7 GHz 5 V 106 mA 9.2 dB 7.5 dB General Purpose Amplifiers SMD/SMT InGaP 10.5 dBm 30.1 dBm - 40 C + 85 C CMA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout 360In Stock
Min.: 1
Mult.: 1
: 500

9 GHz to 16 GHz 5 V 75 mA General Purpose Amplifiers SMD/SMT QFN-16 GaAs 10 dBm - 40 C + 85 C HMC368 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 390In Stock
Min.: 1
Mult.: 1
: 1.000

30 MHz to 2 GHz 8.4 V 249 mA 22.1 dB 1.6 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 27.7 dBm 41.8 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 2300 - 2700 MHz, 50? 592In Stock
Min.: 1
Mult.: 1
: 500

2.3 GHz to 2.7 GHz 5 V 118 mA 18 dB, 19 dB, 19.5 dB 2.5 dB General Purpose Amplifiers SMD/SMT MCLP-8 Si 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-2.7 GHz .25W B7/B30/B40/41 1.680In Stock
Min.: 1
Mult.: 1
: 2.500

2.3 GHz to 2.7 GHz 5 V 286 mA 19.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 25 dBm 38.7 dBm - 40 C + 105 C QPA9807 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Transistor,GaN,100W,CW 76In Stock
Min.: 1
Mult.: 1

0 Hz to 2.7 GHz 50 V 200 mA 18.5 dB General Purpose Amplifiers SMD/SMT TO-272S-2 GaN - 40 C + 85 C MAGX-100027 Bulk
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 184In Stock
500Expected 04/08/2026
Min.: 1
Mult.: 1
: 500

30 MHz to 2 GHz 5.25 V 163 mA 21.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 22.8 dBm 34 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,GaN,50W,CW 47In Stock
Min.: 1
Mult.: 1

0 Hz to 2.7 GHz 50 V 100 mA 16.8 dB General Purpose Amplifiers SMD/SMT TO-272S-2 GaN - 40 C + 120 C MAGX-100027 Bulk
Analog Devices RF Amplifier SOIC G=20dB LO DISTORT'N 1.2GHz Diff Amp 926In Stock
Min.: 1
Mult.: 1
: 1.000

1 GHz 4 V to 11 V 28 mA 20 dB 5.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 1.8 dBm 28 dBm - 40 C + 85 C AD8350 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 19In Stock
Min.: 1
Mult.: 1

General Purpose Amplifiers Si ZX60
Qorvo RF Amplifier DC-12GHz Gain 12dB P1dB 13.8dBm@2GHz 232In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 12 GHz 3.9 V 50 mA 13 dB 5.1 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs 13 dBm 27.1 dBm - 45 C + 85 C NBB-300 Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC AMPLIFIER WITH BYPASS 344In Stock
Min.: 1
Mult.: 1
: 500

5 GHz to 18 GHz 5 V 145 mA 13.1 dB 6 dB General Purpose Amplifiers SMD/SMT MCLP-8 GaAs InGaP 17.9 dBm 27.4 dBm - 40 C + 85 C TSS Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 400-4200MHz Gn 17dB P1dB 27.2dBm .5W 1.584In Stock
Min.: 1
Mult.: 1
: 2.500

400 MHz to 4.2 GHz 5 V 137 mA 17.1 dB 4.8 dB General Purpose Amplifiers SMD/SMT QFN-EP-16 GaAs InGaP 27.2 dBm 43.8 dBm - 40 C + 105 C QPA9119 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 3.2 to 4.2 GHz diffe rential to single-e 2.766In Stock
Min.: 1
Mult.: 1
: 3.000

3.2 GHz to 4.2 GHz 3.3 V 120 mA 18 dB 3.8 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 31.5 dBm - 40 C + 105 C LMH9135 Reel, Cut Tape, MouseReel