BGT24ATR22E6433XUMA1

Infineon Technologies
726-BGT24ATR22E6433X
BGT24ATR22E6433XUMA1

Mfr.:

Description:
RF Transceiver MMW_AUTOMOTIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,88 € 9,88 €
7,98 € 79,80 €
7,47 € 186,75 €
6,86 € 686,00 €
6,71 € 1.677,50 €
6,33 € 3.165,00 €
6,17 € 6.170,00 €
Full Reel (Order in multiples of 3000)
5,86 € 17.580,00 €
6.000 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Transceiver
RoHS:  
Radar
24 GHz to 24.25 GHz
FSK
1.71 V
3.465 V
140 mA
140 mA
3 dBm
- 40 C
+ 105 C
I2C
VQFN-32
Reel
Cut Tape
Brand: Infineon Technologies
Development Kit: DEMO BGT24ATR22 V2
Dimensions: 5.5 mm x 4.5 mm x 0.9 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 2 Receiver
Number of Transmitters: 2 Transmitter
Operating Supply Voltage: 3.3 V
Product Type: RF Transceiver
Sensitivity: 8.8 LSB/K
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: BGT24ATR22E6433 SP005573958
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

BGT24LTR22 XENSIV™ 24GHz Radar Sensor

Infineon Technologies BGT24LTR22 XENSIV™ 24GHz Radar Sensor is a low-power, low-noise multi-channel Silicon Germanium transceiver Monolithic Microwave Integrated Circuit (MMIC) for 24GHz radar applications. The BGT24LTR22 provides building blocks for analog signal generation and reception, operating in the frequency range from 24.0GHz up to 24.25GHz. The device supports multiple modulation schemes including FMCW (Frequency Modulated Continuous Wave) and Doppler. Integrated digital blocks controlling the chip are implemented to support radar system design.