PLLs - Phase Locked Loops Phase Locked Loops - PLL

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Phase Locked Loops - PLL PLLVCO, 656MHz-21GHz 179In Stock
Min.: 1
Mult.: 1

Wideband Synthesizer 4.5 GHz 10 MHz 10 GHz to 20 GHz 5.25 V 4.75 V Si - 40 C + 105 C SMD/SMT LGA-48 Tray
Texas Instruments Phase Locked Loops - PLL Enhanced-product 1. 34-GHz low-power e 720In Stock
Min.: 1
Mult.: 1
: 250

150 MHz 10 MHz 10 MHz to 1.344 GHz 3.45 V 3.15 V - 55 C + 125 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 6 GHz Direct Modulation frac-N PLL 1.531In Stock
Min.: 1
Mult.: 1
: 1.500

Fractional-N PLL 1 Circuit 6.1 GHz 10 MHz 3.3 V 2.7 V Si - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL DELTA-SIGMA DUAL PLL FOR RF PERSONAL COM A 926-LMX2485ESQX/NOPB 17.797In Stock
Min.: 1
Mult.: 1
: 1.000

PLL Frequency Synthesizer 2 Circuit 3 GHz 50 MHz 50 MHz to 3 GHz 3.6 V 2.5 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL LP Synthesizer w/FSK Modulation A 595-LM A 595-LMX2571NJKR 2.472In Stock
Min.: 1
Mult.: 1
: 250

RF Synthesizer 1 Circuit 1.4 GHz 100 MHz 10 MHz to 1.344 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Phase Locked Loops - PLL PLL/VCO 6.570In Stock
Min.: 1
Mult.: 1
: 2.500

Ultra-Wideband PLL 1 Circuit 200 MHz 10 MHz 23.5 MHz to 6 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT TQFN-32 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL sow Frequency PLL Clock Source 1.871In Stock
Min.: 1
Mult.: 1
: 1.000

Integer-N 1 Circuit 400 MHz 5 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 1000-2500MHz Frac-N PLL 1.442In Stock
Min.: 1
Mult.: 1
: 1.500

Fractional-N PLL 2 Circuit 3 GHz 50 MHz 375 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 2000 - 2550 MHz 1.386In Stock
Min.: 1
Mult.: 1
: 1.500

Synthesizer/VCO Integer-N 1 Circuit 2.45 GHz 2.05 GHz 2.05 GHz to 2.45 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1700 - 2150 MHz 1.379In Stock
Min.: 1
Mult.: 1
: 1.500

Synthesizer/VCO Integer-N 1 Circuit 2.17 GHz 1.85 GHz 1.85 GHz to 2.15 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Phase Locked Loops - PLL 23.5MHz to 6000MHz Fractional/IntegerN S 955In Stock
Min.: 1
Mult.: 1

Fractional-N/Integer-N + VCO 1 Circuit 210 MHz 10 MHz 3 GHz to 6 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT TQFN-32 Tray
Analog Devices Phase Locked Loops - PLL 6GHZ PLL SYNTHESIZER 392In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 6 GHz 500 MHz 325 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Phase Locked Loops - PLL 1000-2500MHz Frac-N PLL 747In Stock
Min.: 1
Mult.: 1

Fractional-N PLL 2 Circuit 3 GHz 50 MHz 375 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL GHZ PLL SYNTHESIZER 1.603In Stock
Min.: 1
Mult.: 1
: 2.500

Integer-N 1 Circuit 6 GHz 500 MHz 325 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Single RF F-N PLL 678In Stock
Min.: 1
Mult.: 1

Fractional-N PLL 1 Circuit 4 GHz 500 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Phase Locked Loops - PLL 500-2500 MHz Low Power PLL 870In Stock
Min.: 1
Mult.: 1
: 1.000

Integer-N 2 Circuit 3 GHz 10 MHz 188 MHz 3.3 V 2.6 V Si - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Synthesizer and VCO 1.924In Stock
Min.: 1
Mult.: 1

Synthesizer/VCO Integer-N 1 Circuit 400 MHz 65 MHz 65 MHz to 400 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL PLL WITH INTEGRATED DIVIDERS 1.839In Stock
Min.: 1
Mult.: 1
: 1.500

Integer-N 1 Circuit 5 GHz 500 MHz 750 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL High Speed CMOS w/VC O & Lock Detect A 5 A 595-CD74HCT7046AM 2.296In Stock
Min.: 1
Mult.: 1
: 2.500

PLL + VCO 1 Circuit 38 MHz 7 MHz 7 MHz to 38 MHz 5.5 V 4.5 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. Phase Locked Loops - PLL RF synthesizer with IF OUT 475In Stock
Min.: 1
Mult.: 1
: 2.500

RF Synthesizer 3 Circuit 26 MHz 2 MHz 526 MHz to 1.72 GHz 3.6 V 2.7 V Si - 40 C + 85 C SMD/SMT QFN-28 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 6GHZ PLL SYNTHESIZER 2.166In Stock
Min.: 1
Mult.: 1
: 1.500

Integer-N 1 Circuit 6 GHz 500 MHz 325 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL PLL FREQUENCY SYNTHESIZER 1.169In Stock
Min.: 1
Mult.: 1
: 1.500

Integer-N 1 Circuit 8 GHz 1 GHz 325 MHz 3.6 V 3.2 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Fractional-n Synth. w/Fastlock Counter 901In Stock
Min.: 1
Mult.: 1
: 1.000

Fractional-N PLL 1 Circuit 4 GHz 10 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 8.2GHz frac-N PLL with prog modulus 2.491In Stock
Min.: 1
Mult.: 1
: 1.500

Fractional-N PLL 1 Circuit 8 GHz 500 MHz 1.5 GHz 3.465 V 3.135 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Sp CMOS Logic Ph- Locked-Loop A 595-C A 595-CD74HC4046APWR 2.735In Stock
Min.: 1
Mult.: 1
Max.: 180

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Tube