RBS306-VM30-US

MultiTech
125-RBS306-VM30-US
RBS306-VM30-US

Mfr.:

Description:
Sensor Fixings & Accessories LoRaWAN VM30 Voltage Sensor for Outdoor/Industrial Use (1 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,44 € 105,44 €
98,13 € 490,65 €
95,42 € 954,20 €
92,16 € 2.304,00 €
89,93 € 4.496,50 €
89,14 € 8.914,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Sensor Fixings & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Wireless Voltage Sensors
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sensor Hardware
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
5A992.C

Wireless Voltage Sensor

MultiTech Wireless Voltage Sensor is compatible with third-party LoRaWAN compliant gateways and network servers. This sensor measures voltages between 0V to 30V range with 10mV precision. The wireless LoRaWAN voltage sensor sends an alert over the wireless network when the voltage rises above or drops below the threshold. This outdoor/industrial version sensor features two types of tamper detections, user-replaceable battery, and over-the-air sensor configuration in the field. The wireless LoRaWAN voltage sensor is used in the applications such as motor failure detection, glass break detection, security applications, and shock sensing.

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.