ATS-FM-88

Advanced Thermal Solutions
984-ATS-FM-88
ATS-FM-88

Mfr.:

Description:
Flow Sensors LCD Display Flow Totalizer and Flow Rate Meter, 0.1" BSP, 1.5M Cable, 3-100L/min

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 01/05/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,15 € 166,15 €
140,15 € 700,75 €
130,26 € 1.302,60 €
118,26 € 2.365,20 €
112,51 € 5.625,50 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Flow Sensors
RoHS:  
Flow Meter
Liquid
3 LPM to 100 LPM
10 %
25.4 mm
Polyoxymethylene (POM)
Brand: Advanced Thermal Solutions
Connection Method: BSP Male Connector
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: 0 C
Output Type: Digital
Packaging: Bulk
Pressure Port: Port
Product Type: Flow Sensors
Series: ATS-FM
Factory Pack Quantity: 10
Subcategory: Sensors
Unit Weight: 603,288 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026102040
ECCN:
EAR99

Liquid Cooling

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

FM Series Flow Meters

Advanced Thermal Solutions FM Series Flow Meters feature a compact, cost-effective design with a high accuracy of ±10%. These versatile digital flow meters are designed to measure the volumetric flow rate of water (only) in a pipe. These devices provide an instantaneous reading of the flow rate and calculate the accumulated volume of the flow during an interval. The units automatically power on when there is a flow rate and shut off when there is no flow, making them highly efficient. The meters are designed to save data even if powered off and provide a total accumulated flow reading of 99,999 liters and 6KG/cm2 or 8KG/cm2 maximum pressure. ATS FM Series Flow Meters offer an LED display and a low battery power alert for when the two AA batteries need to be replaced. Typical applications include cooling systems, laboratory testing, and industrial, as well as water coolers, filtration systems, and dispensers.