RBS3010EU03BN00

MultiTech
125-RBS3010EU03BN00
RBS3010EU03BN00

Mfr.:

Description:
Motion & Position Sensors - Industrial LoRaWAN Dry Contact Sensor (1 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,51 € 65,51 €
60,67 € 303,35 €
60,66 € 606,60 €
56,71 € 1.134,20 €
55,22 € 2.761,00 €
53,88 € 5.388,00 €

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Motion & Position Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
- 30 C
+ 60 C
Ultrasonic
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Screw
Product Type: Industrial Motion & Position Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Wireless Proximity Sensors

MultiTech Wireless Proximity Sensors detect contact between two wires, proximity detection with a magnet, and range with an ultrasonic signal. These sensors send an alert over the wireless network when the measured distance is above or below the configured threshold. These proximity sensors feature automatic low battery reporting and supervisory messages. The wireless proximity sensors also feature two types of tamper detection, a fully integrated internal antenna, and over the air sensor configuration in the field.