I2C Digital 3-axis Accelerometers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
MEMSIC Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer 49.831In Stock
Min.: 1
Mult.: 1
: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Digital Three-Axis Accelerometer 2.817In Stock
6.000Expected 30/04/2026
Min.: 1
Mult.: 1
: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.3 mA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers 2x2 High Resolution Gen 3 7.532In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 4096 LSB/g Digital I2C 8 bit, 10 bit, 14 bit 3.6 V 1.7 V 130 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive keyfob applications
1Expected 21/04/2026
Min.: 1
Mult.: 1
: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 128 LSB/g Digital I2C 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Accelerometers RECOMMENDED ALT 912-KXCJ9-1008-FR Non-Stocked
Min.: 500
Mult.: 500
: 500

3-axis X, Y, Z 2 g, 4 g, 8 g 16 counts/g to 1024 counts/g Digital I2C 3.6 V 1.8 V 840 uA - 40 C + 85 C Reel