I2C, SPI Digital Board Mount Pressure Sensors

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Pressure Type Operating Pressure Accuracy Output Type Mounting Style Interface Type Operating Supply Voltage Port Type Resolution Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Superior Sensor Board Mount Pressure Sensors CP Sensor Three port version 40In Stock
Min.: 1
Mult.: 1
: 64

Gauge, Differential 250 Pa to 6 kPa 0.05 % Digital SMD/SMT I2C, SPI 2.8 V to 3.5 V Dual Axial Barbless 16 bit SMD-11 + 5 C + 50 C CP Reel, Cut Tape
Bosch Sensortec Board Mount Pressure Sensors Absolute Pressure Sensor 30.702In Stock
Min.: 1
Mult.: 1
: 10.000

Absolute 30 kPa to 125 kPa 50 Pa Digital SMD/SMT I2C, SPI 1.8 V No Port 16 bit LGA-10 - 40 C + 85 C Reel, Cut Tape
STMicroelectronics Board Mount Pressure Sensors Piezoresistive absolute pressure sensor, 260-1260 hPa, digital output barometer, 19.496In Stock
Min.: 1
Mult.: 1
Max.: 250
: 5.000

Absolute 26 kPa to 126 kPa 100 Pa Digital SMD/SMT I2C, SPI 3 V No Port 24 bit HLGA-10 - 30 C + 105 C LPS25HB Reel, Cut Tape, MouseReel
Measurement Specialties Board Mount Pressure Sensors Digital Output I2C (ADDR. 0X46H) 34In Stock
Min.: 1
Mult.: 1

Absolute 0 psi to 200 psi 0.25 % Digital O-Ring I2C, SPI 3 V 14 bit - 40 C + 125 C 86BSD
Superior Sensor Board Mount Pressure Sensors Differential Low Pressure Sensors Spirometry Applications 320In Stock
Min.: 1
Mult.: 1
: 256

Differential 250 Pa to 2.5 kPa 0.1 % Digital SMD/SMT I2C, SPI 3.5 V Dual Axial Barbless 16 bit SMD-11 0 C + 50 C SP Reel, Cut Tape
STMicroelectronics Board Mount Pressure Sensors MEMS pressure sensor: 300-1200 hPa absolute digital output barometer with potted 958In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2.500

Absolute 26 kPa to 126 kPa 100 Pa Digital SMD/SMT I2C, SPI 1.7 V to 3.6 V No Port 24 bit 3.3 mm x 3.3 mm x 2.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Superior Sensor Board Mount Pressure Sensors Differential Low Pressure Sensors HVAC Applications 32In Stock
Min.: 1
Mult.: 1

Differential 2.5 in H2O to 60 in H2O 0.1 % Digital SMD/SMT I2C, SPI 2.8 V to 3.5 V Dual Axial Barbless 16 bit SMD-11 - 20 C + 85 C HV Cut Tape
Amphenol All Sensors Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR MINI DIGITAL, 2 INH2O GAGE 10In Stock
Min.: 1
Mult.: 1

Gauge 0 in H2O to 2 in H2O 0.25 % Digital Through Hole I2C, SPI 3.3 V Dual Barbed, Same Side 18 bit 0 C + 70 C DLHR
Amphenol All Sensors Board Mount Pressure Sensors 0-10 in H2O DP Same Barbed SIP 18Bit 5In Stock
Min.: 1
Mult.: 1

Differential 10 in H2O 0.1 % Digital Through Hole I2C, SPI 1.8 V to 3.6 V Dual Radial Barbed 18 bit SIP-4 - 25 C + 85 C DLLR
Superior Sensor Board Mount Pressure Sensors 20 inWC, Single die 277In Stock
Min.: 1
Mult.: 1
: 256

Differential 2.5 in H2O to 20 in H2O 0.1 % Digital SMD/SMT I2C, SPI 2.8 V to 3.5 V Dual Barbless, Same Side 16 bit SMD-11 - 20 C + 85 C HV Reel, Cut Tape
Amphenol All Sensors Board Mount Pressure Sensors Hi-Res Digital 18-Bit Industrial 2In Stock
Min.: 1
Mult.: 1

Differential 0.5 in H2O 0.25 % Digital Through Hole I2C, SPI 3.3 V Dual Radial Barbless 18 bit E1BD - 25 C + 85 C DLHR
Amphenol All Sensors Board Mount Pressure Sensors Hi-Res Digital 18-Bit Icommercial 30In Stock
Min.: 1
Mult.: 1

Differential 10 in H2O 0.25 % Digital Through Hole I2C, SPI 3.3 V Dual Radial Barbless 18 bit DIP-8 - 25 C + 85 C DLH
Measurement Specialties Board Mount Pressure Sensors Digital Output I2C (ADDR. 0X28H) 32In Stock
Min.: 1
Mult.: 1
Gauge 0 psi to 15 psi 0.25 % Digital O-Ring I2C, SPI 3 V No Port 14 bit - 40 C + 125 C 86BSD Tube
Amphenol All Sensors Board Mount Pressure Sensors +/-30 in H2O DP Same Barbed SIP 18Bit 31In Stock
Min.: 1
Mult.: 1

Differential 30 in H2O 0.1 % Digital Through Hole I2C, SPI 1.8 V to 3.6 V Dual Radial Barbed 18 bit SIP-4 - 25 C + 85 C DLLR
Superior Sensor Board Mount Pressure Sensors VN Series +/-2.5 to +/-25CM Ranges 27In Stock
Min.: 1
Mult.: 1
: 64

Differential 2.5 cm H2O to 25 cm H2O 0.05 % Digital SMD/SMT I2C, SPI 2.8 V to 3.5 V 24 bit SM03 0 C + 50 C VN Reel, Cut Tape, MouseReel
Superior Sensor Board Mount Pressure Sensors VN Series +/-60 to +/-130CM Ranges 44In Stock
Min.: 1
Mult.: 1
: 64

Differential 60 cm H2O to 130 cm H2O 0.05 % Digital SMD/SMT I2C, SPI 2.8 V to 3.5 V 24 bit SM03 0 C + 50 C VN Reel, Cut Tape, MouseReel
Superior Sensor Board Mount Pressure Sensors Differential Pressure Sensors Industrial Applications 491In Stock
Min.: 1
Mult.: 1
: 256

Differential 62.5 Pa to 2.5 kPa 0.05 % Digital SMD/SMT I2C, SPI 3.3 V Dual Barbless, Same Side 16 bit SMD-11 - 20 C + 85 C ND Reel, Cut Tape

PUI Audio Board Mount Pressure Sensors Pressure Sensor 130kPa 3VDC 1.394In Stock
Min.: 1
Mult.: 1
: 1.500

4.35 psi to 29.02 psi 0.35 % Digital SMD/SMT I2C, SPI 5 V LGA-8 - 40 C + 125 C Reel, Cut Tape
Amphenol All Sensors Board Mount Pressure Sensors DLHR HI-RES DIGITAL 18 BIT 306In Stock
Min.: 1
Mult.: 1

Differential 0 in H2O to 5 in H2O 0.25 % Digital Through Hole I2C, SPI Dual Radial Barbless 18 bit E1BD - 25 C + 85 C DLHR
Measurement Specialties Board Mount Pressure Sensors Alt-Baro press sens 3x5x1mm 24bit T&R 15.055In Stock
Min.: 1
Mult.: 1
: 3.600

Absolute 10 mbar to 1.2 bar 1.5 mbar Digital SMD/SMT I2C, SPI No Port 24 bit QFN-8 - 40 C + 85 C MS5607-02BA Reel, Cut Tape, MouseReel
Measurement Specialties Board Mount Pressure Sensors MS5803-05BA5BAR WHITE GEL 738In Stock
Min.: 1
Mult.: 1

Absolute 0 bar to 5 bar 1.5 mbar Digital SMD/SMT I2C, SPI No Port 24 bit - 40 C + 85 C MS5803-05BA Tube
Superior Sensor Board Mount Pressure Sensors VN Series 350 to 100 mBar Ranges 43In Stock
Min.: 1
Mult.: 1
: 64

350 mbar to 1.1 bar 0.05 % Digital SMD/SMT I2C, SPI 2.8 V to 3.5 V 24 bit SM03 0 C + 50 C VN Reel, Cut Tape, MouseReel
Superior Sensor Board Mount Pressure Sensors VN Series +/-80 to +/-150PSI Ranges 53In Stock
Min.: 1
Mult.: 1
: 64

80 psi to 150 psi 0.05 % Digital SMD/SMT I2C, SPI 2.8 V to 3.5 V 24 bit SM03 0 C + 50 C VN Reel, Cut Tape, MouseReel
Superior Sensor Board Mount Pressure Sensors Differential Pressure Sensors Industrial Applications 101In Stock
Min.: 1
Mult.: 1
: 128

Differential 125 Pa to 2.5 kPa 0.05 % Digital SMD/SMT I2C, SPI 3.3 V Dual Barbless, Same Side 16 bit SMD-11 - 20 C + 85 C ND Reel, Cut Tape
Superior Sensor Board Mount Pressure Sensors Differential Pressure Sensors Industrial Applications 467In Stock
Min.: 1
Mult.: 1
: 128

Differential 250 Pa to 5 kPa 0.05 % Digital SMD/SMT I2C, SPI 3.3 V Dual Barbless, Same Side 16 bit SMD-11 - 20 C + 85 C ND Reel, Cut Tape