STMicroelectronics Board Mount Pressure Sensors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Pressure Type Operating Pressure Accuracy Output Type Mounting Style Interface Type Operating Supply Voltage Port Type Resolution Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Board Mount Pressure Sensors MEMS pressure sensor: 300-1200 hPa absolute digital output barometer with potted 1.061In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 2.500

Absolute 26 kPa to 126 kPa 100 Pa Digital SMD/SMT I2C, SPI 1.7 V to 3.6 V No Port 24 bit 3.3 mm x 3.3 mm x 2.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors Dual full-scale, 1260 hPa and 4060 hPa, absolute digital output barometer Qvar 1.288In Stock
2.500Expected 27/04/2026
Min.: 1
Mult.: 1
Max.: 200
Reel: 2.500

Absolute 26 kPa to 126 kPa, 26 kPa to 406 kPa 0.6 % Digital SMD/SMT I2C 1.7 V to 3.6 V No Port 24 bit CCLGA-7 - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors Piezoresistive absolute pressure sensor, 260-1260 hPa, digital output barometer, 20.380In Stock
Min.: 1
Mult.: 1
Max.: 250
Reel: 5.000

Absolute 26 kPa to 126 kPa 100 Pa Digital SMD/SMT I2C, SPI 3 V No Port 24 bit HLGA-10 - 30 C + 105 C LPS25HB Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer 1.404In Stock
53.325On Order
Min.: 1
Mult.: 1
Max.: 200
Reel: 8.000

Absolute 26 kPa to 126 kPa 100 Pa Digital SMD/SMT I2C, SPI 1.7 V to 3.6 V No Port 24 bit HLGA-10 - 40 C + 85 C LPS22HB Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors MEMS pressure sensor: 260-1260 hPa absolute digital output barometer with embedd 1.878In Stock
1.945Expected 01/04/2026
Min.: 1
Mult.: 1
Max.: 200
Reel: 2.500

Absolute 26 kPa to 126 kPa 100 Pa Digital SMD/SMT I2C, SPI 1.7 V to 3.6 V 24 bit CCLGA-10 - 40 C + 85 C LPS27HHTW Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors Dual full-scale 1260hPa 4060hPa absolute digital output barometer waterresistant 748In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 200
Reel: 2.500

Absolute 26 kPa to 406 kPa Digital SMD/SMT I2C, SPI - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors High-performance MEMS nano pressure sensor: 260-1260 hPa absolute digital output 97In Stock
40.000On Order
Min.: 1
Mult.: 1
Max.: 200
Reel: 8.000

Absolute 26 kPa to 126 kPa 50 Pa Digital SMD/SMT I2C, SPI 1.7 V to 3.6 V No Port 24 bit HLGA-10 - 40 C + 85 C LPS22HH Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors Dual full-scale 1260hPa 4060hPa absolute digital output barometer embedded Qvar
17.457On Order
Min.: 1
Mult.: 1
Max.: 250
Reel: 8.000

Absolute 26 kPa to 406 kPa Digital SMD/SMT I2C, SPI LGA-10 - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors Low-power and high-precision MEMS nano pressure sensor: 260-1260 hPa absolute di
14.629Expected 04/05/2026
Min.: 1
Mult.: 1
Max.: 250
Reel: 8.000

Absolute 26 kPa to 126 kPa 50 Pa Digital SMD/SMT I2C, SPI 1.7 V to 3.6 V 24 bit HLGA-10 - 40 C + 85 C LPS22DF Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors MEMS pressure sensor: 260-1260 hPa absolute digital output barometer with water
4.992Expected 14/12/2026
Min.: 1
Mult.: 1
Max.: 200
Reel: 2.500

Absolute 26 kPa to 126 kPa 100 Pa Digital SMD/SMT I2C, SPI 1.7 V to 3.6 V No Port 24 bit - 40 C + 85 C LPS27HHW Reel, Cut Tape, MouseReel
STMicroelectronics LPS27DEWOTR
STMicroelectronics Board Mount Pressure Sensors Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Reel