Shuttle Board 3.0 BMI323

Bosch Sensortec
262-SB3.0BMI323
Shuttle Board 3.0 BMI323

Mfr.:

Description:
Multiple Function Sensor Development Tools PCB with a BMI323 6-axis Inertial Measurement Unit

In Stock: 57

Stock:
57
Can Dispatch Immediately
On Order:
65
Expected 27/05/2026
35
Expected 21/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,93 € 13,93 €

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Multiple Function Sensor Development Tools
Shuttle Boards
Shuttle Board 3.0 Flyer
BMI323
1.71 V to 3.63 V
Bulk
Brand: Bosch Sensortec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 22 mm x 14 mm x 1.6 mm
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Part # Aliases: 0440.SB2.028-101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

BMI323 Shuttle Board

Bosch BMI323 Shuttle Board is a PCB with a BMI323 6-axis Inertial Measurement Unit. The board can be combined with an application board 3.0 to evaluate various functionalities provided on the BMI323. The shuttle board allows easy access to the sensor pins via a simple socket. It can be directly plugged into Bosch Sensortec’s application board 3.0.