101020692

Seeed Studio
713-101020692
101020692

Mfr.:

Description:
Magnetic Sensor Development Tools Grove - 12-bit Magnetic Rotary Position Sensor (AS5600)

In Stock: 32

Stock:
32 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,59 € 5,59 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Magnetic Sensor Development Tools
Evaluation Boards
Magnetic Rotary Position Sensor
AS5600
3.3 V, 5 V
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11,024 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99

Grove AS5600 Magnetic Rotary Position Encoder

Seeed Studio Grove AS5600 Magnetic Rotary Position Encoder is a programmable, 12-bit high-resolution, and contactless device with excellent reliability and durability. This Seeed Studio rotary position sensor offers no rotation angle limitation. The AS5600 position encoder can output RAW data through the I2C interface or the PWM wave/analog wave via the OUT pin. Typical applications include motor closed-loop control, robot arm, tripod head, and industrial machine control.

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.