MIKROE-4724

Mikroe
932-MIKROE-4724
MIKROE-4724

Mfr.:

Description:
Multiple Function Sensor Development Tools Heart Rate 10 click

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 16/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,28 € 41,28 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Biometrics, Heart Rate Sensor
MAX86916
3.3 V, 5 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
For Use With: Biometrics, Heart Rate Sensor
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Heart Rate 10 Click

Mikroe Heart Rate 10 Click features the Maxim Integrated MAX86916 integrated optical sensor with applications in bio-sensing, proximity, and color. The module includes internal LEDs, photodetectors, and low-noise electronics with ambient-light-rejection circuitry. It establishes communication to and from the module entirely through a standard I2C compatible interface. The click operates on a 1.8V supply voltage with a possibility to be shut down through software with a near-zero standby current, allowing the power rails to remain powered at all times.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.