CMSN-1

SensiEDGE
368-CMSN-1
CMSN-1

Mfr.:

Description:
Multiple Function Sensor Development Tools CommonSense is compatible with the Sony Spresense

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,44 € 89,44 €

Product Attribute Attribute Value Select Attribute
SensiEDGE
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Add-On Boards
Brand: SensiEDGE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Moisture Sensitive: Yes
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Tradename: SensiEDGE
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
5A992.C

CommonSense compatible with the Spresense Board

SensiEDGE CommonSense is compatible with the Spresense CXD5602PWBMAIN1C Main Board. The SensiEDGE sensor board consists of sensors and a GPIO expander. CommonSense is an extension board compatible with Sony's Spresense main board CXD5602 microcontroller. The button and LEDs are connected to the GPIO expander.