MNS2-9-W1-VD-200

Monnit
396-MNS2-9-W1-VD-200
MNS2-9-W1-VD-200

Mfr.:

Description:
Component Testers ALTA 900 MHz CC - Voltage Detection, 200 VDC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Component Testers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Wireless Voltage Detector
Brand: Monnit
Height: 0.875 in
Length: 2 in
Product: Voltage Testers
Product Type: Component Testers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 200 V
Width: 1.125 in
Unit Weight: 25,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032890000