CQ-702S

Chip Quik
910-CQ-702S
CQ-702S

Mfr.:

Description:
Benchtop Oscilloscopes Digital Oscilloscope 10MHz Bandwidth, 48MSa/s Sampling Rate

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:
1 Channel
10 MHz
42 MSa/s
150 VDC
Digital Oscilloscope
USB+Power
Brand: Chip Quik
Product Type: Oscilloscopes
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030200000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
EAR99

CQ-702S Digital Oscilloscope

Chip Quik CQ-702S Digital Oscilloscope features a fully digital oscilloscope with 10MHz bandwidth and built-in multi-meter functionality. The oscilloscope kit includes the CQ-702S oscilloscope, an oscilloscope probe with X1/X10 attenuation, multimeter probes, a temperature probe, and a USB-A to USB-C cable. The oscilloscope offers a 42MSa/s real-time sampling rate with a max input voltage rating of 150V. The Chip Quik CQ-702S Digital Oscilloscope automatically records period, frequency, peak-to-peak value, max value, min value, and effective value for a max record length of 64Kbytes. The oscilloscope is powered by a pre-installed 18650 lithium-ion rechargeable battery and requires USB-C charging. The oscilloscope is RoHS 3 and REACH compliant.