GFMF01T01R0000HR

Amphenol Commercial Products
523-GFMF01T01R0000HR
GFMF01T01R0000HR

Mfr.:

Description:
Fan Accessories Crimp Terminal for FAN Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100000   Multiples: 100000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100000)
0,053 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fan Accessories
RoHS:  
Fan Accessories
CTW
Brand: Amphenol Commercial Products
Current Rating: 4 A
For Use With: CTW Fan Modules
Material: Copper Alloy
Packaging: Reel
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100000
Subcategory: Fans, Blowers & Accessories
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CTW Fan Module Connectors

Amphenol Commercial Card-to-Wire (CTW) Fan Module Connectors come with a flexible design for CTW power applications used in fan modules. These CTW connectors allow different wire gauges ranging from 28AWG to 22AWG. The CTW connectors provide a maximum current rating of 4A/pin. These fan module connectors are available in standard and smart versions and offer a cost-effective solution with a smaller airflow drop compared to conventional card-to-board fan connector solutions.