NMB Technologies Blowers & Centrifugal Fans

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Current Type Operating Supply Voltage Airflow Bearing Type Noise Speed Power Rating Height Depth Width Housing Material Termination Style Series IP Rating Features
NMB Blowers & Centrifugal Fans DC Radial Impeller, 175x69mm Round, 48VDC, 534CFM, Potted, Tach/PWM, IP68
2In Stock
Min.: 1
Mult.: 1

Radial Impellers DC 48 VDC 533 CFM (15.1 m3/min) Ball 77 dBA 5100 RPM 153.6 W 175 mm 69 mm 175 mm Wire Leads - 4 F175G IP68 Tachometer, PWM
NMB Blowers & Centrifugal Fans DC Blower, 95x95x33mm, 12VDC, 20.5CFM, 3x Lead Wires, Locked Rotor Sensor
6In Stock
Min.: 1
Mult.: 1

Blower DC 12 VDC 20.5 CFM (0.58 m3/min) Ball 47.5 dBA 2700 RPM 4.8 W 95 mm 95 mm 33 mm Plastic Wire Leads - 3 09533GA Locked Rotor Sensor, UL 94 V-0
NMB Blowers & Centrifugal Fans DC Blower, 95x95x33mm, 12VDC, 24.7CFM, 3x Lead Wires, Locked Rotor Sensor
38In Stock
Min.: 1
Mult.: 1

Blower DC 12 VDC 24.7 CFM (0.7 m3/min) Ball 51.5 dBA 3200 RPM 7.68 W 95 mm 95 mm 33 mm Plastic Wire Leads - 3 09533GA Locked Rotor Sensor, UL 94 V-0
NMB Blowers & Centrifugal Fans DC Blower, 95x95x33mm, 24VDC, 28.6CFM, 3x Lead Wires, Tachometer
3In Stock
Min.: 1
Mult.: 1

Blower DC 24 VDC 28.6 CFM (0.81 m3/min) Ball 54.5 dBA 3700 RPM 11.8 W 95 mm 95 mm 33 mm Plastic Wire Leads - 3 09533GA Tachometer, UL 94 V-0
NMB Blowers & Centrifugal Fans DC Blower, 50x50x20mm, 24VDC, 5.6CFM, Lead Wires
118In Stock
Min.: 1
Mult.: 1

DC 24 VDC 5.6 CFM (0.16 m3/min) Ball 32 dBA 5600 RPM 1.92 W 50 mm 50 mm 20 mm Plastic Wire Leads 05020GA
NMB Blowers & Centrifugal Fans DC Blower, 95x95x33mm, 12VDC, 38.1CFM, Ball Bearing, 2x Lead Wires
116In Stock
Min.: 1
Mult.: 1

Blower DC 12 VDC 38.1 CFM (1.08 m3/min) Ball 61 dBA 5200 RPM 19.2 W 95 mm 95 mm 33 mm Plastic Wire Leads - 2 09533GA
NMB Blowers & Centrifugal Fans DC Blower, 80x80x28mm, 12VDC, 16.9CFM, Rib Mount, Lead Wires
76In Stock
Min.: 1
Mult.: 1

DC 12 VDC 16.9 CFM (0.48 m3/min) Sleeve 40 dBA 3650 RPM 4.32 W 80 mm 80 mm 28 mm Plastic Wire Leads 08028GS
NMB Blowers & Centrifugal Fans DC Blower, 97x95x33mm, 24VDC, 56.5CFM, 67dBA, 6850RPM, Ball, 3x Lead Wires, Tach
113In Stock
Min.: 1
Mult.: 1

Blower DC 24 VDC 56.5 CFM (1.6 m3/min) Ball 67 dBA 6850 RPM 44.4 W 97 mm 33 mm 95 mm Plastic Wire Leads - 3 09533GA Tachometer, UL 94 V-0
NMB Blowers & Centrifugal Fans DC Blower, 97x95x33mm, 12VDC, 56.5CFM, 67dBA, 6850RPM, Ball, 3x Lead Wires, Tach
34In Stock
Min.: 1
Mult.: 1

Blower DC 12 VDC 56.5 CFM (1.6 m3/min) Ball 67 dBA 6850 RPM 45.6 W 97 mm 33 mm 95 mm Plastic Wire Leads - 3 09533GA Tachometer, UL 94 V-0
NMB Blowers & Centrifugal Fans Radial Impeller, 175x69mm Round, 24VDC, 541CFM, 3.65 "H2O, Ball, Wire
11In Stock
Min.: 1
Mult.: 1

Radial Impellers DC 24 VDC 541 CFM (15.3 m3/min) Ball 74 dBA 4700 RPM 112.8 W 175 mm 69 mm 175 mm Wire Leads - 2 F175H
NMB Blowers & Centrifugal Fans DC Radial Impeller, 225x99mm Round, 48VDC, 3-Phase Motor, Tach/PWM, IP68/Potted
23In Stock
Min.: 1
Mult.: 1

Radial Impellers DC 48 VDC 689 CFM (19.5 m3/min) Ball 70 dBA 2650 RPM 96 W 225 mm 99 mm 225 mm Wire Leads - 4 F225G IP68 Tachometer, PWM
NMB Blowers & Centrifugal Fans Radial Impeller, 225x99mm Round, 48VDC, 689CFM, 2"H2O, 3-Phase Motor, Tach/PWM
22In Stock
Min.: 1
Mult.: 1

Radial Impellers DC 48 VDC 689 CFM (19.5 m3/min) Ball 70 dBA 2650 RPM 96 W 225 mm 99 mm 225 mm Wire Leads - 4 F225H Tachometer, PWM
NMB Blowers & Centrifugal Fans DC Blower, 95x95x33mm, 24VDC, 24.7CFM, Ball Bearing, 2x Lead Wires
Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

Blower DC 24 VDC 24.7 CFM (0.7 m3/min) Ball 51.5 dBA 3200 RPM 7.92 W 95 mm 95 mm 33 mm Plastic Wire Leads - 2 09533GA
NMB Blowers & Centrifugal Fans DC Blower, 95x95x33mm, 24VDC, 28.6CFM, Ball Bearing, 2x Lead Wires
136In Stock
Min.: 1
Mult.: 1

Blower DC 24 VDC 28.6 CFM (0.81 m3/min) Ball 54.5 dBA 3700 RPM 11.8 W 95 mm 95 mm 33 mm Plastic Wire Leads - 2 09533GA
NMB Blowers & Centrifugal Fans DC Blower, 51x51x25mm, 12VDC, 7.4CFM, Ball Bearing, Lead Wires
127In Stock
Min.: 1
Mult.: 1

51 mm 25 mm 51 mm 05125GS
NMB Blowers & Centrifugal Fans DC Blower, 75x75x30mm, 24VDC, 10.6CFM, Lead Wires
14In Stock
80Expected 27/05/2026
Min.: 1
Mult.: 1

DC 24 VDC 10.6 CFM (0.3 m3/min) Ball 38.5 dBA 3000 RPM 3.6 W 75 mm 75 mm 30 mm Plastic Wire Leads 07530GA
NMB Blowers & Centrifugal Fans DC Blower, 95x95x33mm, 24VDC, 28.6CFM, 3x Lead Wires, Locked Rotor Sensor
16In Stock
Min.: 1
Mult.: 1

Blower DC 24 VDC 28.6 CFM (0.81 m3/min) Ball 54.5 dBA 3700 RPM 11.8 W 95 mm 95 mm 33 mm Plastic Wire Leads - 3 09533GS Locked Rotor Sensor, UL 94 V-0
NMB Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 24VDC, 28.2CFM, Lead Wires
3In Stock
60Expected 25/02/2026
Min.: 1
Mult.: 1

DC 24 VDC 28.2 CFM (0.8 m3/min) Ball 48.5 dBA 2250 RPM 7.2 W 100 mm 100 mm 32 mm Plastic Wire Leads 12032GA
NMB Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 24VDC, 33.2CFM, Lead Wires
18In Stock
90Expected 28/04/2026
Min.: 1
Mult.: 1

DC 24 VDC 33.2 CFM (0.94 m3/min) Ball 54 dBA 2650 RPM 11.52 W 100 mm 100 mm 32 mm Plastic Wire Leads 12032GA
NMB Blowers & Centrifugal Fans DC Blower, 95x95x33mm, 12VDC, 24.7CFM, Ball Bearing, 2x Lead Wires
40In Stock
Min.: 1
Mult.: 1

Blower DC 12 VDC 24.7 CFM (0.7 m3/min) Ball 51.5 dBA 3200 RPM 7.68 W 95 mm 95 mm 33 mm Plastic Wire Leads - 2 09533GA
NMB Blowers & Centrifugal Fans DC Blower, 95x95x33mm, 12VDC, 28.6CFM, Ball Bearing, 2x Lead Wires
16In Stock
Min.: 1
Mult.: 1

Blower DC 12 VDC 28.6 CFM (0.81 m3/min) Ball 54.5 dBA 3700 RPM 12.4 W 95 mm 95 mm 33 mm Plastic Wire Leads - 2 09533GA
NMB Blowers & Centrifugal Fans DC Blower, 95x95x33mm, 12VDC, 28.6CFM, 3x Lead Wires, Tachometer
59In Stock
Min.: 1
Mult.: 1

Blower DC 12 VDC 28.6 CFM (0.81 m3/min) Ball 54.5 dBA 3700 RPM 12.4 W 95 mm 95 mm 33 mm Plastic Wire Leads - 3 09533GA Tachometer, UL 94 V-0
NMB Blowers & Centrifugal Fans DC Blower, 51x51x25mm, 12VDC, 7.4CFM, Ball Bearing, Lead Wires
180Expected 09/06/2026
Min.: 1
Mult.: 1

51 mm 25 mm 51 mm 05125GS
NMB Blowers & Centrifugal Fans DC Blower, 75x75x30mm, 24VDC, 7.4CFM, Lead Wires
160Expected 28/04/2026
Min.: 1
Mult.: 1

DC 24 VDC 7.4 CFM (0.21 m3/min) Ball 29.5 dBA 2200 RPM 1.68 W 75 mm 75 mm 30 mm Plastic Wire Leads 07530GA
NMB Blowers & Centrifugal Fans DC Radial Impeller, 175x69mm Round, 24VDC, 534CFM, Potted, Tach/PWM, IP68
12Expected 09/04/2026
Min.: 1
Mult.: 1

Radial Impellers DC 24 VDC 476 CFM (13.5 m3/min) Ball 77 dBA 4200 RPM 153.6 W 175 mm 69 mm 175 mm Wire Leads - 4 F175G IP68 Tachometer, PWM