QB0402A20WYC7

KYOCERA AVX
581-QB0402A20WYC7
QB0402A20WYC7

Mfr.:

Description:
Thermal Interface Products 0402 20mmThick AlN Edge Wrap SilverPlat QBridge Therm Cond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Thermal Interface Products
RoHS:  
Thermal Jumpers / Thermal Bridges
Q-Bridge Thermal Conductor
0402 (1005 metric)
Aluminum Nitride
1.02 mm
0.51 mm
0.51 mm
QB
Tray
Brand: KYOCERA AVX
Product Type: Thermal Interface Products
Factory Pack Quantity: 100
Subcategory: Thermal Management
Tradename: Q-Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q-Bridge Thermal Conductors

KYOCERA AVX Q-Bridge Thermal Conductors offer a cost-effective thermal solution. Heat is directed to a thermal ground plane, heat sink, or other thermal points. The series features increased circuit reliability, RF/microwave protection, and added thermal protection to adjacent components. KYOCERA AVX Q-Bridge Conductors utilize aluminum nitride (AIN) or beryllium oxide (BeO) construction and are available in 0402, 0603, and 0805 EIA standard case sizes.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 980,00 €
0,92 € 1.840,00 €