10172034-000LF

Amphenol FCI
649-10172034-000LF
10172034-000LF

Mfr.:

Description:
Extraction, Removal & Insertion Tools EXTRACTION TOOL-MICROSPACE XS

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,28 € 125,28 €
116,12 € 580,60 €
112,38 € 1.123,80 €
107,64 € 2.691,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Extraction, Removal & Insertion Tools
Extraction Tools
Brand: Amphenol FCI
For Use With: Micro SpaceXS 10155447, 10155449
Length: 37 mm
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 50
Subcategory: Tools
Tradename: MicroSpaceXS
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205598000
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroSpaceXS™ Extraction Tools

The Amphenol FCI MicroSpaceXS™ Extraction Tools are designed to remove the Terminal Positioning Assurance (TPA) and Crimp-to-Wire (CTW) terminals when the harness is being reworked. These extraction tools feature a compact 1.27mm staggered pitch and meet USCAR-T2V2 and LV214 up to Severity-3 vibration class. The MicroSpaceXS extraction tools offer Connector Positioning Assurance (CPA), which ensures connectors are well-mated and prevents accidental activation. These extraction tools are ideal for compact automotive applications, including LED lighting, cameras, sensors, and battery management systems (BMS).