63914455721CAB

Wurth Elektronik
710-63914455721CAB
63914455721CAB

Mfr.:

Description:
Ribbon Cables / IDC Cables WR-CAB 0.635mm Ribbon Flat Cable 44 pins 1m long pre-cut

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,90 € 24,90 €
22,82 € 228,20 €
20,33 € 2.033,00 €
17,84 € 4.460,00 €
16,60 € 8.300,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Ribbon
Ribbon
Ribbon
0.635 mm
30 AWG
WR-CAB
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product: Ribbon Flat Cables
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Voltage Rating: 150 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544110030
ECCN:
EAR99

WR-CAB Flat Ribbon Cables

Würth Elektronik WR-CAB Flat Ribbon Cables come in pitch options of 0.635mm, 1mm, and 1.27mm. These gray flat cables feature 4 to 64 pins and a voltage rating of 150VRMS or 300VRMS. The series is available in a wide variety of lengths, including 1m pre-cut cables for easier design-in and faster prototyping processes. Würth Elektronik WR-CAB Flat Ribbon Cables are ideal for industrial equipment, test/measurement and instrumentation equipment, robotics, and electronic device peripherals.