216612-1210

Molex
538-216612-1210
216612-1210

Mfr.:

Description:
Rectangular Cable Assemblies MCIO 16X 124P LE TO LE , 210MM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,69 € 52,69 €
46,26 € 462,60 €
46,25 € 1.156,25 €
40,82 € 2.041,00 €
38,14 € 3.814,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
216612
MCIO
124 Position
MCIO
124 Position
Male / Male
167 mm
30 AWG
White
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 30 VAC
Part # Aliases: 2166121210 02166121210
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Mini Cool Edge Connectors & Cable Assemblies

Molex Mini Cool Edge (MCIO) Connectors and Cable Assemblies deliver 4x, 8x, 16x, and 20x options with high-speed 16Gbps, 32Gbps, and up to 64Gbps data rates. These products offer improved flexibility in system designs due to the straight, right-angle, and side-exit options for multiple plug types. Damage to the pins is prevented because of the anti-slant, anti-reverse, and pull-tab features with contact protection and enhanced mechanical design. MCIO connectors and cable assemblies provide the flexibility to pair with different wire gauge options, including 32AWG, 30AWG, and 29AWG. Molex MCIO Connectors and Cable Assemblies are suitable for data centers, storage racks, routers, servers, edge computing, and storage controllers.