218194-0010

Molex
538-218194-0010
218194-0010

Mfr.:

Description:
Rectangular Cable Assemblies PowerPlane OCP ORV3 IT Gear Cbl Assembly w/2 Mnt Screws 450.00mm Cable Lngth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
150
Expected 03/07/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,75 € 51,75 €
44,92 € 449,20 €
42,11 € 1.052,75 €
40,10 € 2.005,00 €
38,18 € 3.818,00 €
37,39 € 9.347,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
218194
Discrete Wire Cable Assemblies
Single Ended
PowerPlane
2 Position
Pigtail
Female
450 mm
6 AWG, 22 AWG
100 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PowerPlane
Voltage Rating: 52 V
Part # Aliases: 2181940010 02181940010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

PowerPlane OCP Open Rack Version Cable Assemblies

Molex PowerPlane Open Compute Project (OCP) Open Rack Version (ORV3) Cable Assemblies meet the demand for more efficient and flexible data center power distribution architectures. OVR3 cable assemblies offer a ±3.00mm float in vertical and horizontal directions providing ample gatherability to compensate for misalignment. Optional integrated chassis ground contacts help eliminate the need for a separate, secondary ground connection. Highly reliable welded terminals allow termination of various wire bundles with low voltage drop. The ORV3 IT cable assemblies feature optional sense contacts on both sides, enabling hot-swap controllers for system protection. The Molex OCP-compliant ORV3 cable assemblies deliver reliable interconnect solutions for hardware applications.