FA1000-62-85A1-0024A

Glenair
631-A10006285A10024A
FA1000-62-85A1-0024A

Mfr.:

Description:
Fibre Optic Cable Assemblies Pin for Mighty Mouse or 38999 to LC_24in

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
62.5 um, 125 um
Brand: Glenair
Product Type: Fiber Optic Cable Assemblies
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

Compliance Codes
TARIC:
8544700000
CNHTS:
8544700000
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eye-Beam™ GLT Fiber Optic Connection System

Glenair Eye-Beam™ GLT Fiber Optic Connection System is a graded index lens-equipped, expanded-beam optical transmission system with built into a versatile F/O terminus and is easily integrated into any connector package. It delivers outstanding performance in challenging environments and eliminates maintenance cycles. The low insertion loss Eye-Beam GLT offers comparable performance to standard butt joint termini in a package that's built to withstand rugged use and frequent mating/de-mating in field conditions. The Glenair Eye-Beam GLT contact utilizes a free-floating expanded beam lens and ultra-high precision ceramic alignment sleeves as well as custom designed nickel alloy terminus bodies to ensure perfect axial alignment and optimal optical performance and can be integrated into any connector package.

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
443,97 € 443,97 €
415,70 € 831,40 €
5 Quote