Red Hook-up Wire

Results: 928
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Wire Gauge - AWG Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Type Conductor Material Maximum Temperature Series Packaging
Belden Wire & Cable Hook-up Wire 22AWG 1C TFE 100ft SPOOL RED 21In Stock
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG Red 100 ft 19 x 34 Tetrafluoroethylene (TFE) 300 V Multiple UL AWM Style Silver Plated Copper + 200 C 83026
Belden Wire & Cable Hook-up Wire 20AWG 1C TFE 1000ft SPOOL RED
1In Stock
Min.: 1
Mult.: 1

Hook-up Wire 20 AWG Red 1000 ft 19 x 32 Tetrafluoroethylene (TFE) 300 V Multiple UL AWM Style Silver Plated Copper + 200 C 83027
TE Connectivity / Raychem Hook-up Wire 24AWG 750/1300V CBL PRICE PER FT 8.631In Stock
Min.: 1
Mult.: 1

Hook-up Wire 24 AWG Red 1 ft 19 x 0.13 Polymer 750 V Halogen Free Tinned Copper + 125 C Spool
TE Connectivity / Raychem Hook-up Wire 44A0111-16-2 PRICE PER FT 3.111In Stock
2.000Expected 18/01/2027
Min.: 1
Mult.: 1

Hook-up Wire 16 AWG Red 1 ft 19 x 29 Polyalkene 600 V Spec 44 Tinned Copper + 150 C
TE Connectivity / Raychem Hook-up Wire 44A0111-24-2 PRICE PER FOOT 4.686In Stock
Min.: 1
Mult.: 1

Hook-up Wire 24 AWG Red 1 ft 19 x 36 Polyalkene 600 V Spec 44 Tinned Copper + 150 C 44A0111
TE Connectivity / Raychem Hook-up Wire 44A0111-26-2-US PRICE PER FOOT 3.348In Stock
Min.: 1
Mult.: 1

Hook-up Wire 26 AWG Red 1 ft 19 x 38 Polyalkene 600 V Spec 44 Tinned Copper + 150 C
TE Connectivity / Raychem Hook-up Wire 22AWG LTW RAD CL600V WIRE PRICE PER FT 9.281In Stock
29.300On Order
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG Red 1 ft 19 x 34 Polyalkene 600 V Spec 44 Tinned Copper + 150 C Spool
TE Connectivity / Raychem Hook-up Wire 55A0111-12-2 2.313In Stock
10.000Expected 09/11/2026
Min.: 1
Mult.: 1

Hook-up Wire 12 AWG Red 1 ft 37 x 28 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Spec 55 Tinned Copper + 150 C Spool
TE Connectivity / Raychem Hook-up Wire 55A0111-18-2 5.758In Stock
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Red 1 ft 19 x 30 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Spec 55 Tinned Copper + 150 C Spool
TE Connectivity / Raychem Hook-up Wire 55A0111-20-2 14.722In Stock
Min.: 1
Mult.: 1

Hook-up Wire 20 AWG Red 1 ft 19 x 32 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Spec 55 Tinned Copper + 150 C Spool
TE Connectivity / Raychem Hook-up Wire 22AWG 19x34 RD PRICE PER FT 5.000In Stock
Min.: 5.000
Mult.: 5.000

Hook-up Wire 22 AWG Red 1 ft 19 x 34 Polyvinyl Fluoride (PVF) 600 V Dual Wall Tinned Copper + 150 C
TE Connectivity / Raychem Hook-up Wire 22 AWG 19x34 RD PRICE PER FT 27.183In Stock
40On Order
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG Red 1 ft 19 x 34 Polyester, Flame Retardant 600 V FlexLite TW Tinned Copper + 135 C FLTWC03
Amphenol TPC Hook-up Wire Hook-up Wire FEP Nickel Plated 12 AWG RED - Bulk reel priced per foot 37In Stock
100Expected 16/09/2026
Min.: 1
Mult.: 1
: 100

Hook-up Wire 12 AWG Red 25 ft 65 x 30 Fluorinated Ethylene Propylene (FEP) 600 V Single Conductor Cable Copper + 200 C C01 - CHEM GARD 200 SINGLE-CON Reel, Cut Tape
Belden Wire & Cable Hook-up Wire 18AWG 1C XLPE 500ft SPOOL RED 3In Stock
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Red 500 ft 16 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V UL AWM Style 3173 Tinned Copper + 125 C 35618
Belden Wire & Cable Hook-up Wire 30AWG 1C TFE 100ft SPOOL RED 3In Stock
Min.: 1
Mult.: 1

Hook-up Wire 30 AWG Red 100 ft 7 x 38 Tetrafluoroethylene (TFE) 600 V Multiple UL AWM Style Silver Plated Copper + 200 C 83000
Belden Wire & Cable Hook-up Wire 28AWG 1C TFE 100ft SPOOL RED 15In Stock
Min.: 1
Mult.: 1

Hook-up Wire 28 AWG Red 100 ft 7 x 36 Tetrafluoroethylene (TFE) 600 V Multiple UL AWM Style Silver Plated Copper + 200 C 83001
Belden Wire & Cable Hook-up Wire 28AWG 1C TFE 100ft SPOOL RED 15In Stock
Min.: 1
Mult.: 1

Hook-up Wire 28 AWG Red 100 ft 7 x 36 Tetrafluoroethylene (TFE) 250 V Multiple UL AWM Style Silver Plated Copper + 200 C 83045
Belden Wire & Cable Hook-up Wire 22AWG 1C TFE 100ft SPOOL RED 5In Stock
2Expected 07/09/2026
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG Red 100 ft 7 x 30 Tetrafluoroethylene (TFE) 250 V Multiple UL AWM Style Silver Plated Copper + 200 C 83049
Belden Wire & Cable Hook-up Wire 18AWG 1C PVC 100ft SPOOL RED 4In Stock
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Red 100 ft 7 x 26 Polyvinyl Chloride (PVC) 600 V MIL-W-16878/1 (Type B) Tinned Copper + 105 C 8501
Belden Wire & Cable Hook-up Wire 20AWG 1C PVC 100ft SPOOL RED 7In Stock
Min.: 1
Mult.: 1

Hook-up Wire 20 AWG Red 100 ft 7 x 28 Polyvinyl Chloride (PVC) 600 V MIL-W-16878/1 (Type B) Tinned Copper + 105 C 8502
Belden Wire & Cable Hook-up Wire 22AWG 1C PVC 1000ft SPOOL RED 2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 22 AWG Red 1000 ft 7 x 30 Polyvinyl Chloride (PVC) 600 V MIL-W-16878/1 (Type B) Silver Plated Copper + 105 C 8503
Belden Wire & Cable Hook-up Wire 24AWG 1C PVC 100ft SPOOL RED 5In Stock
30Expected 10/09/2026
Min.: 1
Mult.: 1

Hook-up Wire 24 AWG Red 100 ft 7 x 32 Polyvinyl Chloride (PVC) 600 V MIL-W-16878/1 (Type B) Silver Plated Copper + 105 C 8504
Belden Wire & Cable Hook-up Wire 16AWG 1C PVC 100ft SPOOL RED 2In Stock
Min.: 1
Mult.: 1

Hook-up Wire 16 AWG Red 100 ft 26 x 30 Polyvinyl Chloride (PVC) 1 kV MIL-W-76C Type MW Silver Plated Copper + 80 C 8521
Belden Wire & Cable Hook-up Wire 18AWG 1C PVC 100ft SPOOL RED 7In Stock
Min.: 1
Mult.: 1

Hook-up Wire 18 AWG Red 100 ft 16 x 30 Polyvinyl Chloride (PVC) 1 kV MIL-W-76C Type MW Tinned Copper + 80 C 8522
Belden Wire & Cable Hook-up Wire 20AWG 1C PVC 100ft SPOOL RED 5In Stock
Min.: 1
Mult.: 1

Hook-up Wire 20 AWG Red 100 ft 10 x 30 Polyvinyl Chloride (PVC) 1 kV MIL-W-76C Type MW Tinned Copper + 80 C 8523