S03-05-R-100

TE Connectivity / Raychem
650-S03-05-R-100
S03-05-R-100

Mfr.:

Description:
Solder Sleeves & Shield Tubing HS-SHLD S03-05-R-100CS1147

In Stock: 485

Stock:
485 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,50 € 5,50 €
5,14 € 51,40 €
4,81 € 240,50 €
4,08 € 408,00 €
3,78 € 756,00 €
3,70 € 1.850,00 €
3,61 € 9.025,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solder Sleeves & Shield Tubing
RoHS: N
Shield Terminator with Braid
Polyvinylidene Fluoride (PVDF)
+ 150 C
S03
Brand: TE Connectivity / Raychem
Chemical Resistant: No
Features: Solder sleeve terminators
Lead Free Solder Processes: No Lead Free Solder Processes
Product Type: Solder Sleeves & Shield Tubing
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 423649-000
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

SolderSleeve Shield Terminators

TE Connectivity's (TE) SolderSleeve Shield Terminators feature a transparent insulation sleeve that offers encapsulation, strain relief, inspectability, and insulation. These terminators include a prefluxed solder preform for a controlled soldering process and one-piece design for easy installation. TE's SolderSleeve Shield Terminators offer a maximum operating temperature of +125°C to +200°C, depending on the series, and optional preinstalled ground leads. These terminators are ideal for shield-to-ground termination.