AU10171111-B26BELF

Amphenol FCI
649-AU1171111B26BELF
AU10171111-B26BELF

Mfr.:

Description:
Specialised Cables DuraSwap Vehicle Side Connector with 1.0m cable length

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
RoHS:  
Cable Assemblies
Header
Plug
8 Position
1 m
Male
120 V
50 A
Brand: Amphenol FCI
Product Type: Specialized Cables
Factory Pack Quantity: 12
Subcategory: Cable Assemblies
Tradename: DURASWAP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DURASWAP™ Connectors

Amphenol FCI's DURASWAP™ Connectors are swappable custom battery connector solutions in two power and six signal configurations. The connectors feature a 70A max current rating and can withstand 10,000 mating cycles. The Amphenol FCI DURASWAP Connectors provide guide pins, which enable blind mating, and are IP67-rated in mated and unmated conditions. Operating within a -20°C to +90°C temperature range, these connectors are ideal for swappable battery, warehouse, robotic, and drone applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
108
Expected 17/11/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,36 € 43,36 €
36,92 € 443,04 €
34,66 € 831,84 €
33,01 € 1.980,60 €
31,43 € 3.394,44 €
29,37 € 7.401,24 €
1.008 Quote