Rectangular OFF - (ON) Sensorschalter

Ergebnisse: 567
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Beleuchtet Beleuchtungsfarbe Lampenart Montageart Montagerichtung Fußhöhe Antrieb Umschaltfunktion Betätigungskraft Nennstrom Nennspannung DC Nennleistung Erdklemme Kontaktformular Montage Farbe Kappenfarbe Länge Breite Höhe Serie Lebensdauer IP-Schutzklassen Verpackung
C&K Sensorschalter Subminiature SMT Side Actuated 17.975Auf Lager
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Right Angle 1.1 mm Rectangular OFF - (ON) 2.5 N 10 mA 32 VDC 200 mVA No SPST Gull Wing Lead Gray 7 mm 4.4 mm 1.7 mm KSS 100000 Cycle IP50 Reel, Cut Tape
C&K Sensorschalter Tact 50mA 12VDC, 6.0x3.5, 2.5mm H, 180gf, J leads, Ground pin, White Actuator 12.987Auf Lager
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Straight 1.9 mm Rectangular OFF - (ON) 180 gf 50 mA 12 VDC Yes SPST SMD/SMT 6 mm 3.5 mm 2.5 mm PTS636 Reel, Cut Tape, MouseReel
Panasonic Industry Sensorschalter 4.7x3.5mm SMD Light Touch Switch 5.240Auf Lager
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight 0.45 mm Rectangular OFF - (ON) 3.5 N 20 mA 15 VDC No SPST J Form Lead White 4.7 mm 3.5 mm 2.1 mm EVQ-P2 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Sensorschalter 4.7x3.52.5mm 4N With Grnd Term 9.479Auf Lager
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight 1.65 mm Rectangular OFF - (ON) 4 N 50 mA 12 VDC No SPST J Form Lead Black 4.7 mm 3.5 mm 2.5 mm EVQ-P9 200000 Cycle Reel, Cut Tape
Panasonic Industry Sensorschalter Light Touch Switch, 4.7X3.5mm Right Angl 3.747Auf Lager
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight 2.1 mm Rectangular OFF - (ON) 5 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.1 mm EVQP9 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Sensorschalter 4.7x3.5mm SMD Light Touch Switch 5.971Auf Lager
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated SMD/SMT Straight 0.85 mm Rectangular OFF - (ON) 1 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.5 mm EVQP2 1000000 Cycle Reel, Cut Tape, MouseReel


TE Connectivity / P&B Sensorschalter 0.05A 12VDC 1.57N SW Tactile Button 6.155Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Right Angle 1.55 mm Rectangular OFF - (ON) 220 gf 50 mA 12 VDC No SPST Solder Pin Black 7.15 mm 4 mm 1.5 mm FSM Turtle 50000 Cycle Bulk
C&K Sensorschalter Microminiature SMT Side Actuated 16.085Auf Lager
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 3 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.42 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
Apem Sensorschalter SW TACT SPST 0.05A 12VDC 6MM 2.033Auf Lager
Min.: 1
Mult.: 1
: 700

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead Black, Red Red 6 mm 6 mm 7.3 mm ADTS 100000 Cycle Reel, Cut Tape
TE Connectivity / Alcoswitch Sensorschalter 3.5 X 6.0 X 5.0 T/H TACT SWITCH 53.077Auf Lager
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Straight 1.52 mm Rectangular OFF - (ON) 1.3 N 50 mA 24 VDC No SPST Solder Pin Black 6 mm 3.5 mm 5.02 mm 100000 Cycle
C&K Sensorschalter Microminiature SMT Side Actuated 16.328Auf Lager
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.92 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
Apem Sensorschalter SW TACT SPST 0.05A 12VDC 3.593Auf Lager
Min.: 1
Mult.: 1
: 1.600

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead Black, Salmon Salmon 6 mm 3.5 mm 5 mm ADTSx3 30000 Cycle Reel, Cut Tape, MouseReel
TE Connectivity / Alcoswitch Sensorschalter 3.5 X 6.0 X 4.3 T/H TACT SWITCH 50.499Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 0.8 mm Rectangular OFF - (ON) 1.3 N 50 mA 24 VDC No SPST Solder Pin Black 6 mm 3.5 mm 4.3 mm 100000 Cycle Bulk
C&K Sensorschalter Tact 14.911Auf Lager
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.42 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
Apem Sensorschalter SW TACT SPST 0.05A 12VDC 2.180Auf Lager
Min.: 1
Mult.: 1
: 1.800

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead Black, Salmon Salmon 6 mm 3.5 mm 4.3 mm ADTSx3 30000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Sensorschalter 4.7x3.5x2.5mm 4N 0.25mm Travel IP67 2.931Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 4 N 20 mA 15 VDC No SPST Gull Wing Lead White 4.7 mm 3.5 mm 2.5 mm EVQP9 200000 Cycle
C&K Sensorschalter Tact 50mA 12VDC, 6.0x3.5, 5.0mm H, 250gf, J leads, No ground pin, Red Actuator 9.098Auf Lager
Min.: 1
Mult.: 1
: 1.500

Non-Illuminated SMD/SMT Straight 3.25 mm Rectangular OFF - (ON) 250 gf 50 mA 12 VDC No SPST SMD/SMT 6 mm 3.5 mm 5 mm PTS636 Reel, Cut Tape, MouseReel
C&K Sensorschalter Tact 50mA 12VDC, 6.0x3.5, 2.5mm H, 250gf, J leads, Ground pin, Red Actuator 8.389Auf Lager
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Straight 1.4 mm Rectangular OFF - (ON) 250 gf 50 mA 12 VDC No SPST SMD/SMT 6 mm 3.5 mm 2.5 mm PTS636 Reel, Cut Tape, MouseReel

Apem Sensorschalter SW TACT SPST 0.05A 12VDC 787Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Snap In Black Salmon 6 mm 3.5 mm 4.3 mm ADTSx3 30000 Cycle

Apem Sensorschalter SPST-NO 0.05A 12VDC 911Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 100 gf 50 mA 12 VDC No SPST Solder Pin Black Black 6 mm 6 mm 7.3 mm ADTS 200000 Cycle Tube
Apem Sensorschalter SPST-NO OFF-MOM 0.05A 12VDC 258Auf Lager
1.080erwartet ab 25.08.2026
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead Black, Salmon Salmon 6 mm 3.5 mm 4.3 mm ADTSx3 30000 Cycle

Apem Sensorschalter SW TACT SPST 0.05A 12VDC 6MM 15Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead Black Salmon 6 mm 6 mm 7.3 mm ADTS 100000 Cycle

Apem Sensorschalter SW TACT SPST 0.05A 12VDC 525Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 520 gf 50 mA 12 VDC No SPST Solder Pin Black Yellow 6 mm 6 mm 7.3 mm ADTS 100000 Cycle
Apem Sensorschalter SW TACT SPST 0.05A 12VDC 1.151Auf Lager
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead Black, Red Red 12 mm 12 mm 7.3 mm ADTS 100000 Cycle
Apem Sensorschalter SW TACT SPST 0.05A 12VDC 328Auf Lager
3.000Auf Bestellung
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 520 gf 50 mA 12 VDC No SPST Solder Pin Black Yellow 6 mm 6 mm 7.3 mm ADTS 50000 Cycle