- 40 C DRAM

Results: 1.130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 64Mb, OctalRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 1.775In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 166 MHz TFBGA-24 8 M x 8 7 ns 2.7 V 3.6 V - 40 C + 85 C
ISSI DRAM 64Mb, SerialRAM, Continuous Operation, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 900In Stock
800Expected 02/09/2026
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 104 MHz SOIC-8 8 M x 8 7 ns 2.7 V 3.6 V - 40 C + 85 C
Kingston DRAM 16Gb 200 ball LPDDR4 3733MHz 5In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 16 Gbit 32 bit 1.86 GHz FBGA-200 512 M x 32 3.5 ns 1.1 V 1.8 V - 40 C + 95 C Tray
Infineon Technologies DRAM SPCM 304In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 200 MHz FBGA-24 8 M x 8 35 ns 1.7 V 2 V - 40 C + 85 C Tray
Infineon Technologies DRAM SPCM 20In Stock
676On Order
Min.: 1
Mult.: 1

HyperRAM 512 Mbit 8 bit 200 MHz FBGA-24 64 M x 8 35 ns 1.7 V 2 V - 40 C + 85 C Tray
Infineon Technologies DRAM SPCM 81In Stock
Min.: 1
Mult.: 1

HyperRAM 512 Mbit 8 bit 200 MHz FBGA-24 64 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 512Mx16, 1600MHz (3200Mbps), -40C to +95C, FBGA-96 5In Stock
4.180Expected 04/02/2027
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V - 40 C + 95 C IM8G16D4 Tray
Intelligent Memory DRAM ECC DDR2, 1Gb, 1.8V, 64Mx16, 400MHz (800Mbps), -40C to +95C, FBGA-84 66In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IME1G16D2 Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 170In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16128DL
ISSI DRAM 512M, 1.8V, 333Mhz 32M x 16 DDR2 351In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320D Tray
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 168 ball PoP (12mmx12mm) RoHS, IT 145In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR2 4 Gbit 32 bit 533 MHz BGA-168 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR3, 2G, 1.35V, 96-BALL FBGA, 800MHZ, INDUSTRIAL TEMP - Tray 792In Stock
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 225 ps 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Industrial Temp - Tray 1.318In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C AS4C32M16D2A Tray
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp(.63) Tape and Reel, A Die 5.440In Stock
Min.: 1
Mult.: 1
: 1.000

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 933MHz, Industrial Temp - Tray 418In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C Tray
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V, 54-ball FBGA, 166 MHz, Industrial Temp, TAPE AND REEL, A Die 6.075In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C4M16SA Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54ball BGA, 166 Mhz, Industrial Temp - Tape & Reel 2.545In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM 128 Mbit 16 bit 166 MHz TFBGA-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54pin TSOP II, 166 Mhz, Industrial temp - Tray 4.501In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Tray
Alliance Memory DRAM LPDDR4, 4G, 128M x 32, 1.1V, 200 BALL TFBGA, 1600MHZ, ECC, AUTO TEMP - Tray 360In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.6 GHz FBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Industrial Temp Rev.A - Tray 322In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Industrial Temp Rev.A - Reel 1.911In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Reel, Cut Tape, MouseReel
ISSI DRAM 32Mb, SerialRAM, Continuous Operation, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 135In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 32 Mbit 8 bit 104 MHz SOIC-8 4 M x 8 7 ns 2.7 V 3.6 V - 40 C + 85 C
ISSI DRAM 256M 16Mx16 143Mhz SDR SDRAM, 3.3V 2.190In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 143 MHz BGA-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Tray
ISSI DRAM 256M 16Mx16 143Mhz SDRAM, 3.3v 24.555In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM 256 Mbit 16 bit 143 MHz BGA-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI DRAM 256M 16Mx16 143MHz SDRAM, 3.3v 16.138In Stock
25.500Expected 19/11/2026
Min.: 1
Mult.: 1
: 1.500

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel