Reel DRAM

Results: 1.165
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 512M, 3.3V, Mobile SDRAM, 16Mx32, 133Mhz, 90 ball BGA (8mmx13mm) RoHS, T&R

SDRAM Mobile 512 Mbit 32 bit 133 MHz BGA-90 16 M x 32 6 ns 2.7 V 3.6 V 0 C + 70 C IS42SM32160E Reel, Cut Tape, MouseReel
ISSI DRAM 2G 1.35V (128M x 16) DDR3

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 1.283 V 1.45 V - 40 C + 95 C IS43TR16128AL Reel, Cut Tape, MouseReel
ISSI DRAM 2G 1.5V, (128M x 16) DDR3

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16128A Reel, Cut Tape, MouseReel
ISSI DRAM 2G 1.5V, (128M x 16) DDR3

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16128A Reel, Cut Tape, MouseReel
ISSI DRAM 2G 1.5V, (128M x 16) DDR3

SDRAM - DDR3 2 Gbit 16 bit 666 MHz BGA-96 128 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16128A Reel, Cut Tape, MouseReel
ISSI DRAM 2G 1.35V (128M x 16) DDR3

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 1.283 V 1.45 V 0 C + 95 C IS43TR16128AL Reel, Cut Tape, MouseReel
ISSI DRAM 2G 1.35V (128M x 16) DDR3

SDRAM - DDR3L 2 Gbit 16 bit 666 MHz BGA-96 128 M x 16 1.283 V 1.45 V - 40 C + 95 C IS43TR16128AL Reel, Cut Tape, MouseReel
ISSI DRAM 2G 1.35V (128M x 16) DDR3

SDRAM - DDR3L 2 Gbit 16 bit 666 MHz BGA-96 128 M x 16 1.283 V 1.45 V 0 C + 95 C IS43TR16128AL Reel, Cut Tape, MouseReel
ISSI DRAM 2G 1.5V, (128M x 16) DDR3

SDRAM - DDR3 2 Gbit 16 bit 666 MHz BGA-96 128 M x 16 1.425 V 1.575 V 0 C + 95 C IS43TR16128A Reel, Cut Tape, MouseReel
ISSI DRAM 8G, 1.35V, DDR3L, 512Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (10mm x 14mm) RoHS, T&R

SDRAM - DDR3L BGA-96 IS43TR16512AL Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 1.8V, Mobile SDRAM, 16Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, T&R

SDRAM Mobile 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32160D Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.35V, 1333MT/s 512M x 8 DDR3L

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz BGA-78 512 M x 8 1.283 V 1.45 V - 40 C + 95 C IS43TR85120AL Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.5V, DDR3, 128Mx8, 1866MT/s @ 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS, IT, T&R

SDRAM - DDR3 BGA-78 IS43TR81280B Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.5V, DDR3, 128Mx8, 1866MT/s @ 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS, IT

SDRAM - DDR3 BGA-78 IS43TR81280B Reel, Cut Tape
ISSI DRAM 1G, 1.5V, DDR3, 128Mx8, 1866MT/s @ 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS, T&R

SDRAM - DDR3 BGA-78 IS43TR81280B Reel, Cut Tape, MouseReel
ISSI DRAM 8G, 1.35V, DDR3L, 512Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (10mm x 14mm) RoHS

SDRAM - DDR3L BGA-96 IS43TR16512AL Reel, Cut Tape
ISSI DRAM 4G, 1.5V, 1333MT/s 512M x 8 DDR3

SDRAM - DDR3 4 Gbit 8 bit 933 MHz BGA-78 512 M x 8 1.425 V 1.575 V - 40 C + 95 C IS43TR85120A Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.5V, 1333MT/s 512M x 8 DDR3

SDRAM - DDR3 4 Gbit 8 bit 933 MHz BGA-78 512 M x 8 1.425 V 1.575 V 0 C + 95 C IS43TR85120A Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.35V, 1333MT/s 512M x 8 DDR3L

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz BGA-78 512 M x 8 1.283 V 1.45 V 0 C + 95 C IS43TR85120AL Reel, Cut Tape, MouseReel
ISSI DRAM 512M (32Mx16) 143MHz SDRAM 3.3v

SDRAM 512 Mbit 16 bit 143 MHz WBGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS45S16320B Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.35V, DDR3, 256Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (9mm x13mm) RoHS, T&R

SDRAM - DDR3L 4 Gbit 16 bit 666 MHz BGA-96 256 M x 16 1.283 V 1.45 V - 40 C + 95 C IS46TR16256AL Reel, Cut Tape, MouseReel
ISSI DRAM 1G (64Mx16) 400MHz DDR2 1.8v

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 1.7 V 1.9 V - 40 C + 95 C IS46DR16640B Reel, Cut Tape, MouseReel
ISSI DRAM 2G, 1.35V, 1600Mhz DDR3

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 1.283 V 1.45 V - 40 C + 95 C IS46TR16128AL Reel, Cut Tape, MouseReel
ISSI DRAM 2G, 1.5V, 1600MT/s 128Mx16 DDR3

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 1.425 V 1.575 V - 40 C + 95 C IS46TR16128A Reel, Cut Tape, MouseReel
ISSI DRAM 2G, 1.35V, 1600Mhz DDR3

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 1.283 V 1.45 V - 40 C + 105 C IS46TR16128AL Reel, Cut Tape, MouseReel