NAND Flash

Results: 689
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NAND Flash 1G 3V x8 1-bit NAND Flash 16In Stock
220On Order
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 IS34ML01G081 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 1G 3V x8 4-bit NAND Flash 5In Stock
660On Order
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 IS34ML01G084 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 1G 3V x8 4-bit NAND Flash 96In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34ML01G084 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 2G 3V x8 4-bit NAND Flash 98In Stock
96On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34ML02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 4G 3V x8 4-bit NAND Flash 10In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34ML04G084 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Bulk
ISSI NAND Flash 1 Gbit (x8, 4 bit ECC), 63 Ball VFBGA, 1.8V, RoHS, IT 1In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 IS34MW01G164 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C Tray
ISSI NAND Flash 2G 1.8V x8 4-bit NAND Flash 54In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34MW02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C
Winbond W25N01GVSFITE
Winbond NAND Flash NAND Flash 1G-bit Serial NAND flash, 3V 166In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 W25N01GV Tube
GigaDevice NAND Flash
3.947On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash SLC NAND 3V 2Gbit x8 BGA-63 8Bit ECC
2.200On Order
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MX30LF 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 4Gbit x8 BGA-63 8Bit ECC
5.995On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VFBGA-63 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 3V 1Gbit x4 WSON ECC-Free
2.986Expected 21/01/2027
Min.: 1
Mult.: 1
Max.: 100
: 4.000

SMD/SMT WSON-8 MX35LF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 3V 2Gbit x4 WSON ECC-Free
3.954On Order
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 MX35LF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash Serial NAND 3V 4Gbit x4 WSON-8 8Bit ECC
4.800On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35LF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 2Gbit x4 WSON-8 ECC-Free
4.000On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35UF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray


GigaDevice NAND Flash
960Expected 20/08/2026
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 Tray
Macronix NAND Flash SLC NAND 3V 8Gbit x8 BGA-63 8Bit ECC
220On Order
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT VFBGA-63 MX60LF 8 Gbit Parallel 1 G x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Winbond W25N08LWTBIG
Winbond NAND Flash 8G-bit Serial NAND flash, 1.8V
450Expected 13/01/2027
Min.: 1
Mult.: 1

Tray
ISSI NAND Flash 2G 3.3V x8 1-bit NAND Flash I-Temp
1.500On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TSOP-I-48 IS34ML02G081 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond W35T64NWSFIF
Winbond NAND Flash Octal Flash, 1.8V, 64M-bit
86Expected 11/03/2027
Min.: 1
Mult.: 1

Tube
ISSI NAND Flash 1G 3.3V x8 NAND Flash Q100
1.316On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TSOP-I-48 IS34ML01G081 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 4Gb (x16, 8bit ECC), 63 Ball VFBGA, 3V, RoHS, IT
220On Order
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 4 Gbit Parallel 512 M x 8/256 M x 16 Asynchronous 8 bit, 16 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C

ISSI NAND Flash 1Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, IT
480On Order
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 1 Gbit SPI 64 M x 16 1.7 V 1.95 V 18 mA - 40 C + 85 C
ISSI NAND Flash 4Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT
480On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 4 Gbit SPI 128 M x 16 8-bit 1.7 V 1.95 V 18 mA - 40 C + 85 C
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade4Gb, x8, 3.3V, SLC Parallel NAND Flash, 4bit ECC, 25ns, 63b FBGA, Industrial Grade
410On Order
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray